Part Details for ATXMEGA384D3-MH by Atmel Corporation
Results Overview of ATXMEGA384D3-MH by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA384D3-MH Information
ATXMEGA384D3-MH by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA384D3-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 686 |
|
RFQ |
Part Details for ATXMEGA384D3-MH
ATXMEGA384D3-MH CAD Models
ATXMEGA384D3-MH Part Data Attributes
|
ATXMEGA384D3-MH
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA384D3-MH
Atmel Corporation
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 32 | |
Ram | 32 | |
Flash Memory | 384 | |
Can | 0 | |
Adc Channels | 16 | |
Adc Resolution | 12 | |
Bit Size | 8 | |
On Chip Program ROM Width | 8 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA384D3-MH
This table gives cross-reference parts and alternative options found for ATXMEGA384D3-MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA384D3-MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA384D3-MHR | Microchip Technology Inc | $9.6050 | IC MCU 8BIT 384KB FLASH 64QFN | ATXMEGA384D3-MH vs ATXMEGA384D3-MHR |