Part Details for ATXMEGA384C3-AUR by Microchip Technology Inc
Results Overview of ATXMEGA384C3-AUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA384C3-AUR Information
ATXMEGA384C3-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA384C3-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6243
|
Newark | 64Tqfp, 85C, Green,1.6-3.6V, Tape&reel 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA384C3-AUR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0100 | Buy Now |
DISTI #
ATXMEGA384C3-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 384KB FLSH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7700 / $9.3600 | Buy Now |
DISTI #
ATXMEGA384C3-AUR
|
Avnet Americas | - Tape and Reel (Alt: ATXMEGA384C3-AUR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.8059 / $8.0708 | Buy Now |
DISTI #
556-ATXMEGA384C3-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64TQFP, 85C, GREEN,1.6-3.6V, Tape&Reel RoHS: Compliant | 2114 |
|
$7.7700 / $9.3600 | Buy Now |
DISTI #
ATXMEGA384C3-AUR
|
Microchip Technology Inc | 64TQFP, 85C, GREEN,1.6-3.6V, Tape&Reel, TQFP, Projected EOL: 2044-12-22 COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$6.8200 / $9.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$7.6400 / $21.4900 | Buy Now |
|
NAC | 64TQFP, 85C, GREEN,1.6-3.6V, Tape&Reel - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.0600 / $9.7200 | Buy Now |
DISTI #
ATXMEGA384C3-AUR
|
Avnet Silica | (Alt: ATXMEGA384C3-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATXMEGA384C3-AUR
|
EBV Elektronik | (Alt: ATXMEGA384C3-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$7.6400 / $21.4900 | Buy Now |
Part Details for ATXMEGA384C3-AUR
ATXMEGA384C3-AUR CAD Models
ATXMEGA384C3-AUR Part Data Attributes
|
ATXMEGA384C3-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA384C3-AUR
Microchip Technology Inc
IC MCU 8BIT 384KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA384C3-AUR
This table gives cross-reference parts and alternative options found for ATXMEGA384C3-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA384C3-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA384C3-AU | Microchip Technology Inc | $8.2122 | IC MCU 8BIT 384KB FLASH 64TQFP | ATXMEGA384C3-AUR vs ATXMEGA384C3-AU |
ATXMEGA384C3-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATXMEGA384C3-AUR is 32 MHz.
-
The ATXMEGA384C3-AUR has 384 KB of flash memory.
-
The operating voltage range for the ATXMEGA384C3-AUR is 1.6V to 3.6V.
-
No, the ATXMEGA384C3-AUR does not have built-in USB support. However, it can be implemented using the USART and a USB transceiver.
-
The maximum current consumption of the ATXMEGA384C3-AUR is approximately 15mA at 3.3V and 32MHz.