-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 384KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA384C3-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0899
|
Newark | 64Tqfp, Ind Temp, Green, 1.62-3.6V 64 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip ATXMEGA384C3-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 335 |
|
$6.5500 | Buy Now |
DISTI #
ATXMEGA384C3-AU-ND
|
DigiKey | IC MCU 8/16BIT 384KB FLSH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
598 In Stock |
|
$7.6700 / $9.2400 | Buy Now |
DISTI #
92T0899
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Bulk (Alt: 92T0899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 335 Partner Stock |
|
$7.9800 / $9.4200 | Buy Now |
DISTI #
ATXMEGA384C3-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA384C3-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.6996 / $7.9609 | Buy Now |
DISTI #
556-ATXMEGA384C3-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64TQFP, IND TEMP GREEN, 1.62-3.6V RoHS: Compliant | 1754 |
|
$7.6700 / $9.2400 | Buy Now |
DISTI #
V36:1790_07146387
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2346 | Americas - 769 |
|
$7.6060 / $7.8420 | Buy Now |
DISTI #
VBF:5286_07146387
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 | Americas - 48 |
|
$8.1690 | Buy Now |
DISTI #
ATXMEGA384C3-AU
|
Microchip Technology Inc | 64TQFP, IND TEMP, GREEN, 1.62-3.6V, TQFP, Projected EOL: 2039-11-23 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
1194 Alternates Available |
|
$6.7100 / $9.2400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 384KB Flash - 32KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
573 In Stock 1620 Factory Stock |
|
$8.0200 / $11.8800 | Buy Now |
DISTI #
77408320
|
Verical | MCU 8-bit/16-bit AVR RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 769 |
|
$7.6060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA384C3-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA384C3-AU
Microchip Technology Inc
IC MCU 8BIT 384KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency for the ATXMEGA384C3-AU is 32 MHz.
The ATXMEGA384C3-AU has 384 KB of flash memory.
The operating voltage range for the ATXMEGA384C3-AU is 1.6V to 3.6V.
No, the ATXMEGA384C3-AU does not have built-in USB support. However, it can be implemented using the USART and a USB transceiver.
The maximum current consumption of the ATXMEGA384C3-AU is approximately 15mA at 3.3V and 32MHz.