Part Details for ATXMEGA384C3-AU by Atmel Corporation
Results Overview of ATXMEGA384C3-AU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA384C3-AU Information
ATXMEGA384C3-AU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA384C3-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 656 |
|
RFQ |
Part Details for ATXMEGA384C3-AU
ATXMEGA384C3-AU CAD Models
ATXMEGA384C3-AU Part Data Attributes
|
ATXMEGA384C3-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA384C3-AU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA384C3-AU
This table gives cross-reference parts and alternative options found for ATXMEGA384C3-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA384C3-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA384C3-AU | Microchip Technology Inc | $8.2122 | IC MCU 8BIT 384KB FLASH 64TQFP | ATXMEGA384C3-AU vs ATXMEGA384C3-AU |
ATXMEGA384C3-AU Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATXMEGA384C3-AU is 32 MHz.
-
The ATXMEGA384C3-AU has 384 KB of flash memory.
-
The operating voltage range for the ATXMEGA384C3-AU is 1.6V to 3.6V.
-
No, the ATXMEGA384C3-AU does not have built-in USB support. However, it can be implemented using the USART and a USB transceiver.
-
The maximum current consumption of the ATXMEGA384C3-AU is approximately 15mA at 3.3V and 32MHz.