-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32E5-MUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9976
|
Newark | 32Qfn 5X5Mm, Ind Temp, green,1.6-3.6V, t&r 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA32E5-MUR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 | Buy Now |
DISTI #
ATXMEGA32E5-MURCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3201 In Stock |
|
$2.9500 / $3.5700 | Buy Now |
DISTI #
ATXMEGA32E5-MUR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.7V/3V 32-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA32E5-MUR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.9641 / $3.0647 | Buy Now |
DISTI #
556-ATXMEGA32E5-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V RoHS: Compliant | 16929 |
|
$2.7800 / $3.1100 | Buy Now |
DISTI #
V72:2272_07152770
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 32KB Flash 3.3V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2306 Container: Cut Strips | Americas - 15000 |
|
$3.3690 / $3.8850 | Buy Now |
DISTI #
ATXMEGA32E5-MUR
|
Microchip Technology Inc | 32QFN 5x5mm, IND TEMP,GREEN,1.6-3.6V,T&R, VQFN, Projected EOL: 2039-08-13 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
10000 Alternates Available |
|
$2.5900 / $3.5700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32-Pin VQFN EP - Tape&Reel RoHS: Compliant |
5250 In Stock 10000 Factory Stock |
|
$2.8900 / $8.8800 | Buy Now |
DISTI #
73578887
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 3.3V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 15000 |
|
$3.9229 | Buy Now |
DISTI #
67205113
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 3.3V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 5250 |
|
$4.9542 / $11.2405 | Buy Now |
DISTI #
ATXMEGA32E5-MUR
|
IBS Electronics | MCU 8-BIT/16-BIT XMEGA AVR RISC 32KB FLASH 1.8V/2.7V/3V 32-PIN VQFN T/R Min Qty: 5 Package Multiple: 1 | 5250 |
|
$3.7570 / $11.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA32E5-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32E5-MUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA32E5-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32E5-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32E5-MU | Microchip Technology Inc | $3.1681 | IC MCU 8BIT 32KB FLASH 32QFN | ATXMEGA32E5-MUR vs ATXMEGA32E5-MU |
ATXMEGA32E5-MN | Microchip Technology Inc | Check for Price | IC MCU 8BIT 32KB FLASH 32VQFN | ATXMEGA32E5-MUR vs ATXMEGA32E5-MN |
ATXMEGA32E5-MNR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 32KB FLASH 32VQFN | ATXMEGA32E5-MUR vs ATXMEGA32E5-MNR |
The ATXMEGA32E5-MUR can operate at a maximum clock frequency of 32 MHz.
The ATXMEGA32E5-MUR has 32 KB of flash memory.
The ATXMEGA32E5-MUR has an operating temperature range of -40°C to +85°C.
No, the ATXMEGA32E5-MUR does not have built-in USB support. However, it can be implemented using the device's USART and a USB transceiver.
Yes, the ATXMEGA32E5-MUR has several low-power modes, including sleep mode, idle mode, and power-down mode, which can be used to reduce power consumption in low-power applications.