Part Details for ATXMEGA32E5-MN by Microchip Technology Inc
Results Overview of ATXMEGA32E5-MN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32E5-MN Information
ATXMEGA32E5-MN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA32E5-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2720
|
Newark | Microcontrollers (Mcu) - 8 Bit Rohs Compliant: Yes |Microchip ATXMEGA32E5-MN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 826 |
|
$2.8600 | Buy Now |
DISTI #
ATXMEGA32E5-MN-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
975 In Stock |
|
$2.8600 / $3.4300 | Buy Now |
DISTI #
ATXMEGA32E5-MN
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 32KB Flash 3.3V 32-Pin VQFN Tray - Trays (Alt: ATXMEGA32E5-MN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.8600 / $3.4300 | Buy Now |
DISTI #
556-ATXMEGA32E5-MN
|
Mouser Electronics | 8-bit Microcontrollers - MCU QFN, 105C, Green 1.6-3.6V RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
DISTI #
ATXMEGA32E5-MN
|
Microchip Technology Inc | QFN, 105C, Green 1.6-3.6V, VQFN, Projected EOL: 2044-12-22 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
51 Alternates Available |
|
$2.4900 / $3.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $5.6700 | Buy Now |
|
NAC | QFN, 105C, Green 1.6-3.6V - Package: 32 VQFN 5x5x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.9800 / $3.5900 | Buy Now |
DISTI #
ATXMEGA32E5-MN
|
Avnet Silica | MCU 8Bit16Bit XMEGA AVR RISC 32KB Flash 33V 32Pin VQFN Tray (Alt: ATXMEGA32E5-MN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATXMEGA32E5-MN
|
EBV Elektronik | MCU 8Bit16Bit XMEGA AVR RISC 32KB Flash 33V 32Pin VQFN Tray (Alt: ATXMEGA32E5-MN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7100 / $5.6700 | Buy Now |
Part Details for ATXMEGA32E5-MN
ATXMEGA32E5-MN CAD Models
ATXMEGA32E5-MN Part Data Attributes
|
ATXMEGA32E5-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32E5-MN
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA32E5-MN
This table gives cross-reference parts and alternative options found for ATXMEGA32E5-MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32E5-MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32E5-MU | Microchip Technology Inc | $3.1681 | IC MCU 8BIT 32KB FLASH 32QFN | ATXMEGA32E5-MN vs ATXMEGA32E5-MU |
ATXMEGA32E5-MNR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 32KB FLASH 32VQFN | ATXMEGA32E5-MN vs ATXMEGA32E5-MNR |
Resources and Additional Insights for ATXMEGA32E5-MN
Reference Designs related to ATXMEGA32E5-MN
ATXMEGA32E5-MN Frequently Asked Questions (FAQ)
-
The ATXMEGA32E5-MN can operate at a maximum clock frequency of 32 MHz.
-
The ATXMEGA32E5-MN has 32 KB of flash memory.
-
The ATXMEGA32E5-MN has an operating temperature range of -40°C to +85°C.
-
No, the ATXMEGA32E5-MN does not have built-in USB support. However, it can be implemented using the device's USART and a USB transceiver.
-
Yes, the ATXMEGA32E5-MN has several low-power modes, including sleep, idle, and power-down modes, making it suitable for low-power applications.