Part Details for ATXMEGA32D3-MH by Atmel Corporation
Results Overview of ATXMEGA32D3-MH by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32D3-MH Information
ATXMEGA32D3-MH by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATXMEGA32D3-MH
ATXMEGA32D3-MH CAD Models
ATXMEGA32D3-MH Part Data Attributes
|
ATXMEGA32D3-MH
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32D3-MH
Atmel Corporation
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 32 | |
Ram | 4 | |
Flash Memory | 32 | |
Can | 0 | |
Adc Channels | 16 | |
Adc Resolution | 12 | |
Bit Size | 8 | |
On Chip Program ROM Width | 8 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA32D3-MH
This table gives cross-reference parts and alternative options found for ATXMEGA32D3-MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32D3-MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32D3-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATXMEGA32D3-MH vs ATXMEGA32D3-AUR |
ATXMEGA32D3-MH Frequently Asked Questions (FAQ)
-
The maximum operating frequency of ATXMEGA32D3-MH is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
-
The clock source can be configured using the CLKCTRL (Clock Control) register. The clock source can be set to internal RC oscillator, external crystal oscillator, or external clock source.
-
The maximum current consumption of ATXMEGA32D3-MH is around 15mA at 3.3V and 32MHz, but it can vary depending on the operating conditions and peripherals used.
-
The built-in USB interface can be used by configuring the USB module using the USB registers. The USB interface can be used in device mode, host mode, or On-The-Go (OTG) mode.
-
The maximum amount of flash memory that can be used for storing data is 32KB, out of a total of 256KB of flash memory. The remaining flash memory is used for storing the program code.