Part Details for ATXMEGA32C4-MHR by Microchip Technology Inc
Results Overview of ATXMEGA32C4-MHR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32C4-MHR Information
ATXMEGA32C4-MHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA32C4-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6969
|
Newark | 44Qfn, Ind Temp, Green, 1.6-3.6V, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA32C4-MHR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8300 | Buy Now |
DISTI #
ATXMEGA32C4-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7100 / $4.4600 | Buy Now |
DISTI #
ATXMEGA32C4-MHR
|
Avnet Americas | MCU 8/16-bit XMEGA C4 AVR RISC 32KB Flash 44-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA32C4-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.7317 / $3.8584 | Buy Now |
DISTI #
556-ATXMEGA32C4-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 44QFN IND TEMP GREEN 1.6-3.6V RoHS: Compliant | 0 |
|
$3.7100 | Order Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN - Tape&Reel RoHS: Compliant | 0 |
|
$3.6100 / $10.6000 | Buy Now |
|
NAC | 44QFN, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.8500 / $4.6500 | Buy Now |
|
Master Electronics | MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN - Tape&Reel RoHS: Compliant | 0 |
|
$3.6100 / $10.6000 | Buy Now |
Part Details for ATXMEGA32C4-MHR
ATXMEGA32C4-MHR CAD Models
ATXMEGA32C4-MHR Part Data Attributes
|
ATXMEGA32C4-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32C4-MHR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY @ 12 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA32C4-MHR
This table gives cross-reference parts and alternative options found for ATXMEGA32C4-MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32C4-MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32C4-MH | Microchip Technology Inc | $3.8310 | IC MCU 8BIT 32KB FLASH 44VQFN | ATXMEGA32C4-MHR vs ATXMEGA32C4-MH |
ATXMEGA32C4-MHR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of ATXMEGA32C4-MHR is 32 MHz.
-
ATXMEGA32C4-MHR has 32 KB of flash memory.
-
The maximum current consumption of ATXMEGA32C4-MHR is 15 mA at 32 MHz and 3.3V.
-
No, ATXMEGA32C4-MHR does not have built-in USB support. However, it can be implemented using the USART and a USB transceiver.
-
No, ATXMEGA32C4-MHR is designed to operate at 1.6V to 3.6V. Operating at 5V may damage the device.