Part Details for ATXMEGA32C4-AU by Microchip Technology Inc
Results Overview of ATXMEGA32C4-AU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32C4-AU Information
ATXMEGA32C4-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA32C4-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6294
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega C Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:34I/O S, Rohs Compliant: Yes |Microchip ATXMEGA32C4-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$3.0600 / $3.6700 | Buy Now |
DISTI #
ATXMEGA32C4-AU-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
159 In Stock |
|
$3.0600 / $3.6700 | Buy Now |
DISTI #
ATXMEGA32C4-AU
|
Avnet Americas | 8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega C Series Microcontrollers, AVR - Trays (Alt: ATXMEGA32C4-AU) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.0600 / $3.6700 | Buy Now |
DISTI #
556-ATXMEGA32C4-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 44TQFP IND TEMP GRN 1.6-3.6V RoHS: Compliant | 1170 |
|
$3.0600 / $3.6700 | Buy Now |
DISTI #
ATXMEGA32C4-AU
|
Microchip Technology Inc | 44TQFP, IND TEMP, GREEN, 1.6-3.6V, TQFP, Projected EOL: 2039-02-25 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
320 Alternates Available |
|
$2.6800 / $3.6700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray RoHS: Compliant |
320 In Stock 320 Factory Stock |
|
$3.2100 / $4.9000 | Buy Now |
DISTI #
69835325
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2327 | Americas - 320 |
|
$4.3280 / $6.3719 | Buy Now |
DISTI #
ATXMEGA32C4-AU
|
TME | IC: AVR microcontroller, TQFP44, Ext.inter: 34, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$3.2200 / $3.6200 | RFQ |
|
NAC | 44TQFP, IND TEMP, GREEN, 1.6-3.6V - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$3.1600 / $3.8100 | Buy Now |
DISTI #
ATXMEGA32C4-AU
|
Avnet Silica | 8 Bit MCU Low Power High Performance AVR ATxmega Family ATXmega C Series Microcontrollers AVR (Alt: ATXMEGA32C4-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATXMEGA32C4-AU
ATXMEGA32C4-AU CAD Models
ATXMEGA32C4-AU Part Data Attributes
|
ATXMEGA32C4-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32C4-AU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY @ 12 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA32C4-AU
This table gives cross-reference parts and alternative options found for ATXMEGA32C4-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32C4-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32C4-AUR | Microchip Technology Inc | $3.9900 | IC MCU 8BIT 32KB FLASH 44TQFP | ATXMEGA32C4-AU vs ATXMEGA32C4-AUR |
ATXMEGA32C4-AU Frequently Asked Questions (FAQ)
-
The ATXMEGA32C4-AU can operate at a maximum clock frequency of 32 MHz.
-
The ATXMEGA32C4-AU has 32 KB of flash memory.
-
The ATXMEGA32C4-AU has an operating temperature range of -40°C to +85°C.
-
No, the ATXMEGA32C4-AU does not have built-in USB support. However, it does have a USB-capable interface that can be used with an external USB transceiver.
-
The power consumption of the ATXMEGA32C4-AU varies depending on the operating frequency and mode. In active mode, the current consumption is typically around 1.5 mA/MHz, and in sleep mode, it is typically around 1 μA.