Part Details for ATXMEGA32A4U-CUR by Atmel Corporation
Results Overview of ATXMEGA32A4U-CUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32A4U-CUR Information
ATXMEGA32A4U-CUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC321AD7LP153KX18D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC331BD7LP473KX18L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC332DD7LP154KX18L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for ATXMEGA32A4U-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 750 |
|
RFQ |
Part Details for ATXMEGA32A4U-CUR
ATXMEGA32A4U-CUR CAD Models
ATXMEGA32A4U-CUR Part Data Attributes
|
ATXMEGA32A4U-CUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32A4U-CUR
Atmel Corporation
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PBGA49, 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | |
Pin Count | 49 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B49 | |
Length | 5 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 49 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA32A4U-CUR
This table gives cross-reference parts and alternative options found for ATXMEGA32A4U-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32A4U-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32A4U-CUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 32KB FLASH 49VFBGA | ATXMEGA32A4U-CUR vs ATXMEGA32A4U-CUR |
ATXMEGA32A4U-CUR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of ATXMEGA32A4U-CUR is 32 MHz, but it can also be operated at lower frequencies to reduce power consumption.
-
ATXMEGA32A4U-CUR has 32 KB of in-system self-programmable flash memory.
-
The maximum current consumption of ATXMEGA32A4U-CUR is approximately 15 mA at 3.3V and 32 MHz, but this can vary depending on the application and operating conditions.
-
Yes, ATXMEGA32A4U-CUR has built-in USB 2.0 full-speed device support, making it suitable for USB-based applications.
-
Yes, ATXMEGA32A4U-CUR has several low-power modes, including Idle, Power-down, and Power-save, which can be used to reduce power consumption and extend battery life in battery-powered applications.