-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 49VFBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32A4U-CU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3947
|
Newark | 49Vfbga, Ind Temp, Green, 1.6-3.6V 49 Vfbga 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ATXMEGA32A4U-CU RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
ATXMEGA32A4U-CU-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLSH 49VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1478 In Stock |
|
$3.2700 / $3.9600 | Buy Now |
DISTI #
ATXMEGA32A4U-CU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA - Trays (Alt: ATXMEGA32A4U-CU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.3066 / $3.4188 | Buy Now |
DISTI #
556-ATXMEGA32A4U-CU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR8 32KB FLSH 4KB RoHS: Compliant | 317 |
|
$3.2600 / $3.9300 | Buy Now |
DISTI #
VBF:5286_07152418
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2337 | Americas - 490 |
|
$3.5080 | Buy Now |
DISTI #
V99:2348_07152418
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2325 | Americas - 465 |
|
$3.5540 | Buy Now |
DISTI #
ATXMEGA32A4U-CU
|
Microchip Technology Inc | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V, VFBGA, Projected EOL: 2039-03-10 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray | 40092 |
|
$2.8700 / $3.9600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 49-Pin VFBGA - Tray RoHS: Compliant |
440 In Stock 42140 Factory Stock |
|
$3.1100 / $6.8000 | Buy Now |
DISTI #
69705235
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 465 |
|
$4.3760 | Buy Now |
DISTI #
69891243
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2330 | Americas - 440 |
|
$4.8727 / $8.6076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA32A4U-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32A4U-CU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 49VFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 49 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA32A4U-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32A4U-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32A4U-AN | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | ATXMEGA32A4U-CU vs ATXMEGA32A4U-AN |
ATXMEGA32A4U-M7 | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | ATXMEGA32A4U-CU vs ATXMEGA32A4U-M7 |
ATXMEGA32A4U-M7R | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | ATXMEGA32A4U-CU vs ATXMEGA32A4U-M7R |
ATXMEGA32A4U-ANR | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | ATXMEGA32A4U-CU vs ATXMEGA32A4U-ANR |
ATXMEGA32A4U-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | ATXMEGA32A4U-CU vs ATXMEGA32A4U-AU |
The ATXMEGA32A4U-CU can operate at a maximum clock frequency of 32 MHz.
The ATXMEGA32A4U-CU consumes approximately 0.5 μA in sleep mode.
Yes, the ATXMEGA32A4U-CU is rated for operation in the industrial temperature range of -40°C to +85°C.
No, the ATXMEGA32A4U-CU does not have built-in USB support. However, it can be used with external USB controllers.
The ATXMEGA32A4U-CU has 32 KB of flash memory.