-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32A4U-ANR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3911
|
Newark | 44Tqfp, 105C Temp, Green, 1.6-3.6V, T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA32A4U-ANR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3800 | Buy Now |
DISTI #
ATXMEGA32A4U-ANRCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5221 In Stock |
|
$3.2800 / $3.9700 | Buy Now |
DISTI #
ATXMEGA32A4U-ANR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATXMEGA32A4U-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.3184 / $3.4310 | Buy Now |
DISTI #
556-ATXMEGA32A4U-ANR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R RoHS: Compliant | 7660 |
|
$3.2800 / $3.3000 | Buy Now |
DISTI #
V72:2272_07152401
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2345 Container: Cut Strips | Americas - 4000 |
|
$3.8730 / $4.3340 | Buy Now |
DISTI #
ATXMEGA32A4U-ANR
|
Microchip Technology Inc | 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R, TQFP, Projected EOL: 2039-11-19 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel | 139702 |
|
$2.8900 / $3.9700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - 0°C to +105°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tape&Reel RoHS: Compliant | 138000 Factory Stock |
|
$3.2500 / $9.1400 | Buy Now |
DISTI #
74066241
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2345 | Americas - 4000 |
|
$3.8730 / $4.3340 | Buy Now |
|
NAC | 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.4300 / $4.1300 | Buy Now |
DISTI #
ATXMEGA32A4U-ANR
|
Avnet Silica | 4Bit8Bit MCU (Alt: ATXMEGA32A4U-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA32A4U-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32A4U-ANR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V MINIMUM | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA32A4U-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32A4U-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32A4U-AN | Microchip Technology Inc | $3.4050 | IC MCU 8BIT 32KB FLASH 44TQFP | ATXMEGA32A4U-ANR vs ATXMEGA32A4U-AN |
ATXMEGA32A4U-AUR | Microchip Technology Inc | $3.6347 | IC MCU 8BIT 32KB FLASH 44TQFP | ATXMEGA32A4U-ANR vs ATXMEGA32A4U-AUR |
ATXMEGA32A4U-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | ATXMEGA32A4U-ANR vs ATXMEGA32A4U-AUR |
The maximum operating frequency of the ATXMEGA32A4U-ANR is 32 MHz.
The ATXMEGA32A4U-ANR has 32 KB of flash memory.
The maximum current consumption of the ATXMEGA32A4U-ANR is 15 mA at 32 MHz and 3.3V.
No, the ATXMEGA32A4U-ANR does not have built-in USB support. However, it can be implemented using the USART and a USB transceiver.
No, the ATXMEGA32A4U-ANR is designed to operate at 1.6-3.6V. Operating it at 5V may damage the device.