Part Details for ATXMEGA32A4U-AN by Microchip Technology Inc
Results Overview of ATXMEGA32A4U-AN by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32A4U-AN Information
ATXMEGA32A4U-AN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA32A4U-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6445
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44, Product Range:Avr Family Atxmega32 Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:34I/O S, Embedded Interface Rohs Compliant: Yes |Microchip ATXMEGA32A4U-AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$3.1900 / $3.8400 | Buy Now |
DISTI #
ATXMEGA32A4U-AN-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
633 In Stock |
|
$3.1900 / $3.8400 | Buy Now |
DISTI #
ATXMEGA32A4U-AN
|
Avnet Americas | - Trays (Alt: ATXMEGA32A4U-AN) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$3.2003 / $3.3089 | Buy Now |
DISTI #
556-ATXMEGA32A4U-AN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V RoHS: Compliant | 270 |
|
$3.1900 / $3.8400 | Buy Now |
DISTI #
ATXMEGA32A4U-AN
|
Microchip Technology Inc | 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, TQFP, Projected EOL: 2044-12-22 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray |
2679 Alternates Available |
|
$2.8000 / $3.8400 | Buy Now |
|
Onlinecomponents.com | MCU 8-Bit/16-Bit XMEGA AVR RISC 32KB Flash 3.3V 44-Pin TQFP Tray - Trays RoHS: Compliant |
480 In Stock 2560 Factory Stock |
|
$3.3600 / $5.1300 | Buy Now |
DISTI #
79356119
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 800 |
|
$6.2835 | Buy Now |
DISTI #
73553177
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2342 | Americas - 480 |
|
$4.4485 / $6.4937 | Buy Now |
DISTI #
77907775
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 58 |
|
$4.7740 / $5.2360 | Buy Now |
DISTI #
ATXMEGA32A4U-AN
|
TME | IC: AVR microcontroller, TQFP44, Ext.inter: 34, Cmp: 2, ATXMEGA Min Qty: 1 | 58 |
|
$3.3600 / $4.2700 | Buy Now |
Part Details for ATXMEGA32A4U-AN
ATXMEGA32A4U-AN CAD Models
ATXMEGA32A4U-AN Part Data Attributes
|
ATXMEGA32A4U-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32A4U-AN
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V MINIMUM | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA32A4U-AN
This table gives cross-reference parts and alternative options found for ATXMEGA32A4U-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32A4U-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32A4U-AUR | Microchip Technology Inc | $3.6347 | IC MCU 8BIT 32KB FLASH 44TQFP | ATXMEGA32A4U-AN vs ATXMEGA32A4U-AUR |
ATXMEGA32A4U-ANR | Microchip Technology Inc | $4.1100 | IC MCU 8BIT 32KB FLASH 44TQFP | ATXMEGA32A4U-AN vs ATXMEGA32A4U-ANR |
ATXMEGA32A4U-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | ATXMEGA32A4U-AN vs ATXMEGA32A4U-AUR |
ATXMEGA32A4U-AN Frequently Asked Questions (FAQ)
-
The ATXMEGA32A4U-AN can operate at a maximum clock frequency of 32 MHz.
-
The ATXMEGA32A4U-AN has 32 KB of flash memory.
-
Yes, the ATXMEGA32A4U-AN has several low-power modes, including sleep mode, idle mode, and power-down mode, making it suitable for low-power applications.
-
No, the ATXMEGA32A4U-AN does not have built-in USB functionality. However, it can be used with external USB controllers or modules to implement USB connectivity.
-
The ATXMEGA32A4U-AN can operate at a voltage range of 1.6V to 3.6V.