Part Details for ATXMEGA256A3U-MHR by Microchip Technology Inc
Results Overview of ATXMEGA256A3U-MHR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA256A3U-MHR Information
ATXMEGA256A3U-MHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA256A3U-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6290
|
Newark | Mcu, 8Bit, Atxmega, 32Mhz, Vqfn-64, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:256Kb, Ram Memory Size:16Kb, No. Of Pins:64Pins, Mcu Case Style:Vqfn, No. Of I/O S:50I/O S, Rohs Compliant: Yes |Microchip ATXMEGA256A3U-MHR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3370 |
|
$7.6900 / $9.0400 | Buy Now |
DISTI #
ATXMEGA256A3U-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3940 In Stock |
|
$7.5100 / $9.0400 | Buy Now |
DISTI #
ATXMEGA256A3U-MHR
|
Avnet Americas | 8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega A Series Microcontrollers, AVR - Tape and Reel (Alt: ATXMEGA256A3U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$7.5343 / $7.7900 | Buy Now |
DISTI #
556-ATXMEGA256A3UMHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64QFN, 85C, GREEN 1.6-3.6V, T&R RoHS: Compliant | 4543 |
|
$7.5100 / $9.0400 | Buy Now |
DISTI #
V72:2272_07146482
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2343 Container: Cut Strips | Americas - 6263 |
|
$8.7970 / $9.9930 | Buy Now |
DISTI #
ATXMEGA256A3U-MHR
|
Microchip Technology Inc | 64QFN, 85C, GREEN,1.6-3.6V, T&R, VQFN, Projected EOL: 2039-02-04 COO: South Korea ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
679 Alternates Available |
|
$6.5800 / $9.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3100 / $21.4600 | Buy Now |
DISTI #
73540243
|
Verical | MCU 8-bit/16-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 6263 |
|
$8.7970 / $9.9930 | Buy Now |
|
NAC | 64QFN, 85C, GREEN,1.6-3.6V, T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$7.7800 / $9.3800 | Buy Now |
DISTI #
ATXMEGA256A3U-MHR
|
Avnet Silica | 8 Bit MCU Low Power High Performance AVR ATxmega Family ATXmega A Series Microcontrollers AVR (Alt: ATXMEGA256A3U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATXMEGA256A3U-MHR
ATXMEGA256A3U-MHR CAD Models
ATXMEGA256A3U-MHR Part Data Attributes
|
ATXMEGA256A3U-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA256A3U-MHR
Microchip Technology Inc
IC MCU 8BIT 256KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH , GREEN , MO-220VMMD, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.6 V MINIMUM AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA256A3U-MHR
This table gives cross-reference parts and alternative options found for ATXMEGA256A3U-MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA256A3U-MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA256A3U-MH | Microchip Technology Inc | $9.0603 | IC MCU 8BIT 256KB FLASH 64QFN | ATXMEGA256A3U-MHR vs ATXMEGA256A3U-MH |
ATXMEGA256A3U-MN | Microchip Technology Inc | Check for Price | IC MCU 8BIT 256KB FLASH 64QFN | ATXMEGA256A3U-MHR vs ATXMEGA256A3U-MN |
ATXMEGA256A3U-MNR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 256KB FLASH 64QFN | ATXMEGA256A3U-MHR vs ATXMEGA256A3U-MNR |
ATXMEGA256A3U-MHR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATXMEGA256A3U-MHR is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
-
The clock source can be configured using the CLKCTRL register. The internal RC oscillator can be used as the clock source, or an external clock source can be used by connecting it to the XTAL1 pin.
-
The maximum amount of current that can be sourced or sunk by the GPIO pins is 20mA per pin, but the total current sourced or sunk by all pins should not exceed 200mA.
-
The built-in USB interface can be used by configuring the USB module using the USB registers. The device can be configured as a USB device or a USB host, and the USB interface can be used for communication with a host device or for device-to-device communication.
-
The ATXMEGA256A3U-MHR has 256KB of flash memory, but some of this memory is used for the bootloader and other system functions, so the maximum amount of flash memory available for storing code is around 230KB.