Part Details for ATXMEGA192A3U-MHR by Microchip Technology Inc
Results Overview of ATXMEGA192A3U-MHR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA192A3U-MHR Information
ATXMEGA192A3U-MHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA192A3U-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6240
|
Newark | 64Qfn, Ind Temp, Green, 1.6-3.6V T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA192A3U-MHR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0800 | Buy Now |
DISTI #
ATXMEGA192A3U-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 192KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8400 / $9.4300 | Buy Now |
DISTI #
ATXMEGA192A3U-MHR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA192A3U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.8649 / $8.1319 | Buy Now |
DISTI #
556-ATXMEGA192A3UMHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64QFN, IND TEMP, GREEN, 1.6-3.6V T&R RoHS: Compliant | 0 |
|
$7.8400 | Order Now |
DISTI #
ATXMEGA192A3U-MHR
|
Microchip Technology Inc | 64QFN, IND TEMP, GREEN, 1.6-3.6V T&R, VQFN, Projected EOL: 2039-06-16 COO: South Korea ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
8000 Alternates Available |
|
$6.8500 / $9.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$7.6000 / $22.3200 | Buy Now |
|
NAC | 64QFN, IND TEMP, GREEN, 1.6-3.6V T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$8.1200 / $9.7900 | Buy Now |
DISTI #
ATXMEGA192A3U-MHR
|
Avnet Silica | MCU 8Bit16Bit XMEGA AVR RISC 192KB Flash 18V25V33V 64Pin VQFN TR (Alt: ATXMEGA192A3U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATXMEGA192A3U-MHR
|
EBV Elektronik | MCU 8Bit16Bit XMEGA AVR RISC 192KB Flash 18V25V33V 64Pin VQFN TR (Alt: ATXMEGA192A3U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 8000 Factory Stock |
|
$7.6000 / $22.3200 | Buy Now |
Part Details for ATXMEGA192A3U-MHR
ATXMEGA192A3U-MHR CAD Models
ATXMEGA192A3U-MHR Part Data Attributes
|
ATXMEGA192A3U-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA192A3U-MHR
Microchip Technology Inc
IC MCU 8BIT 192KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH , GREEN , MO-220VMMD, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.6 V MINIMUM AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA192A3U-MHR
This table gives cross-reference parts and alternative options found for ATXMEGA192A3U-MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA192A3U-MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA192A3U-MH | Microchip Technology Inc | $8.2625 | IC MCU 8BIT 192KB FLASH 64QFN | ATXMEGA192A3U-MHR vs ATXMEGA192A3U-MH |
ATXMEGA192A3U-MN | Microchip Technology Inc | Check for Price | IC MCU 8BIT 192KB FLASH 64QFN | ATXMEGA192A3U-MHR vs ATXMEGA192A3U-MN |
ATXMEGA192A3U-MHR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATXMEGA192A3U-MHR is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
-
The clock source can be configured using the CLKSEL fuse bits in the FUSEBYTE register. The clock source can be set to internal RC oscillator, external crystal oscillator, or external clock source.
-
The maximum current that can be sourced or sunk by the GPIO pins of the ATXMEGA192A3U-MHR is 20mA per pin, with a total current limit of 200mA for all pins combined.
-
The built-in UART of the ATXMEGA192A3U-MHR can be used by configuring the USART registers, setting the baud rate, and enabling the transmitter and receiver. The UART can be used in asynchronous or synchronous mode.
-
The ATXMEGA192A3U-MHR has 192KB of flash memory, but the actual amount of usable flash memory for storing code depends on the bootloader and any other firmware components that are used.