-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 192KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA192A3U-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6229
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-64, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:192Kb, Ram Memory Size:16Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of Rohs Compliant: Yes |Microchip ATXMEGA192A3U-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$8.6600 / $9.4300 | Buy Now |
DISTI #
ATXMEGA192A3U-AU-ND
|
DigiKey | IC MCU 8/16BIT 192KB FLSH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1108 In Stock |
|
$7.8400 / $9.4300 | Buy Now |
DISTI #
ATXMEGA192A3U-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA192A3U-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.8649 / $8.1319 | Buy Now |
DISTI #
556-ATXMEGA192A3U-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR8 192KB FLSH 16KB RoHS: Compliant | 300 |
|
$7.8400 / $9.4300 | Buy Now |
DISTI #
ATXMEGA192A3U-AU
|
Microchip Technology Inc | 64TQFP, IND TEMP, GREEN, 1.6-3.6V, TQFP, Projected EOL: 2039-02-05 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
66 Alternates Available |
|
$6.8500 / $9.4300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 192KB Flash - 16KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
580 In Stock |
|
$7.6500 / $9.8500 | Buy Now |
DISTI #
73501825
|
Verical | MCU 8-bit/16-bit AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2343 | Americas - 580 |
|
$10.8810 / $12.8050 | Buy Now |
DISTI #
ATXMEGA192A3U-AU
|
TME | IC: AVR microcontroller, TQFP64, Ext.inter: 50, Cmp: 4, ATXMEGA Min Qty: 1 | 90 |
|
$7.8500 / $9.5000 | Buy Now |
DISTI #
ATXMEGA192A3U-AU
|
IBS Electronics | MCU 8-BIT/16-BIT XMEGA AVR RISC 192KB FLASH 1.8V/2.5V/3.3V 64-PIN TQFP Min Qty: 5 Package Multiple: 1 | 580 |
|
$9.9450 / $12.8050 | Buy Now |
|
NAC | 64TQFP, IND TEMP, GREEN, 1.6-3.6V - Package: 64 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$8.1200 / $9.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA192A3U-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA192A3U-AU
Microchip Technology Inc
IC MCU 8BIT 192KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.6 V MINIMUM AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA192A3U-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA192A3U-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA192A3U-AN | Microchip Technology Inc | $9.1957 | IC MCU 8BIT 192KB FLASH 64TQFP | ATXMEGA192A3U-AU vs ATXMEGA192A3U-AN |
ATXMEGA192A3U-AUR | Microchip Technology Inc | $9.9550 | IC MCU 8BIT 192KB FLASH 64TQFP | ATXMEGA192A3U-AU vs ATXMEGA192A3U-AUR |
The maximum clock frequency for the ATXMEGA192A3U-AU is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
The clock source can be configured using the CLKCTRL register. The internal RC oscillator can be used as the clock source, or an external clock source can be used by connecting it to the XTAL1 pin.
The maximum current that can be sourced or sunk by the I/O pins is 20 mA per pin, with a total current limit of 200 mA for all I/O pins combined.
The UART can be configured using the USARTn.CTRLA and USARTn.CTRLB registers. The UART can operate in asynchronous mode, synchronous mode, or IrDA mode.
The JTAG interface is used for debugging and programming the device. It allows for boundary scan, debugging, and flash programming.