Part Details for ATXMEGA192A3U-ANR by Microchip Technology Inc
Results Overview of ATXMEGA192A3U-ANR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA192A3U-ANR Information
ATXMEGA192A3U-ANR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA192A3U-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3876
|
Newark | 64 Tqfp, 105C Temp, Green, 1.6-3.6V, T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA192A3U-ANR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2500 | Buy Now |
DISTI #
ATXMEGA192A3U-ANRCT-ND
|
DigiKey | IC MCU 8/16BIT 192KB FLSH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0101 / $9.6600 | Buy Now |
DISTI #
ATXMEGA192A3U-ANR
|
Avnet Americas | - Tape and Reel (Alt: ATXMEGA192A3U-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.0100 / $9.6600 | Buy Now |
DISTI #
556-ATXMEGA192A3UANR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R RoHS: Compliant | 0 |
|
$8.0100 | Order Now |
DISTI #
ATXMEGA192A3U-ANR
|
Microchip Technology Inc | 64 TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R, TQFP, Projected EOL: 2044-12-22 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
2111 Alternates Available |
|
$7.0200 / $9.6600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 192KB Flash - 16KB SRAM - 2KB EEPROM - 32MHz - -40°C to +105°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$7.8600 / $22.1000 | Buy Now |
|
NAC | 64 TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.3200 / $10.0300 | Buy Now |
DISTI #
ATXMEGA192A3U-ANR
|
Avnet Silica | (Alt: ATXMEGA192A3U-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATXMEGA192A3U-ANR
|
EBV Elektronik | (Alt: ATXMEGA192A3U-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 8-bit/16-bit AVR RISC - 192KB Flash - 16KB SRAM - 2KB EEPROM - 32MHz - -40°C to +105°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$7.8600 / $22.1000 | Buy Now |
Part Details for ATXMEGA192A3U-ANR
ATXMEGA192A3U-ANR CAD Models
ATXMEGA192A3U-ANR Part Data Attributes
|
ATXMEGA192A3U-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA192A3U-ANR
Microchip Technology Inc
IC MCU 8BIT 192KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.6 V MINIMUM AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA192A3U-ANR
This table gives cross-reference parts and alternative options found for ATXMEGA192A3U-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA192A3U-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA192A3U-AN | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | ATXMEGA192A3U-ANR vs ATXMEGA192A3U-AN |
ATXMEGA192A3U-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | ATXMEGA192A3U-ANR vs ATXMEGA192A3U-AU |
ATXMEGA192A3U-MHR | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH , GREEN , MO-220VMMD, QFN-64 | ATXMEGA192A3U-ANR vs ATXMEGA192A3U-MHR |
ATXMEGA192A3U-ANR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATXMEGA192A3U-ANR is -40°C to +85°C.
-
The clock source for the ATXMEGA192A3U-ANR can be configured using the CLKCTRL register. You can choose from internal RC oscillator, external crystal oscillator, or external clock source.
-
The maximum frequency for the ATXMEGA192A3U-ANR is 32 MHz.
-
The ATXMEGA192A3U-ANR has a built-in watchdog timer (WDT) that can be enabled and configured using the WDTCSR register. You can set the timeout period and enable the WDT to reset the device in case of a fault.
-
Yes, the ATXMEGA192A3U-ANR has a built-in USB module that supports USB 2.0 full-speed and low-speed devices. You can use it for USB applications such as USB peripherals, hubs, and devices.