Part Details for ATXMEGA16C4-MHR by Microchip Technology Inc
Results Overview of ATXMEGA16C4-MHR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA16C4-MHR Information
ATXMEGA16C4-MHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA16C4-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6961
|
Newark | 44Qfn, Ind Temp, Green, 1.6-3.6V, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA16C4-MHR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1700 | Buy Now |
DISTI #
ATXMEGA16C4-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLASH 44VQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
ATXMEGA16C4-MHR
|
Avnet Americas | MCU 8/16-bit XMEGA C4 AVR RISC 16KB Flash 44-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA16C4-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.0704 / $3.1746 | Buy Now |
DISTI #
556-ATXMEGA16C4-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 44QFN IND TEMP GREEN 1.6-3.6V RoHS: Compliant | 0 |
|
$3.0700 | Order Now |
DISTI #
ATXMEGA16C4-MHR
|
Microchip Technology Inc | 44QFN, IND TEMP, GREEN, 1.6-3.6V, T&R, VQFN, Projected EOL: 2044-12-22 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.6900 / $3.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $8.4600 | Buy Now |
|
NAC | 44QFN, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.1700 / $3.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0100 / $8.4600 | Buy Now |
Part Details for ATXMEGA16C4-MHR
ATXMEGA16C4-MHR CAD Models
ATXMEGA16C4-MHR Part Data Attributes
|
ATXMEGA16C4-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16C4-MHR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY @ 12 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA16C4-MHR
This table gives cross-reference parts and alternative options found for ATXMEGA16C4-MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA16C4-MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA16C4-MH | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-1, VQFN-44 | ATXMEGA16C4-MHR vs ATXMEGA16C4-MH |
ATXMEGA16C4-MHR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of ATXMEGA16C4-MHR is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
-
The clock source for the ATXMEGA16C4-MHR can be configured using the CLKCTRL (Clock Control) register. You can choose between internal RC oscillator, external crystal oscillator, or external clock source.
-
The maximum current consumption of ATXMEGA16C4-MHR is around 15mA at 3.3V and 32MHz, but it can vary depending on the operating conditions and peripherals used.
-
The ATXMEGA16C4-MHR can be programmed using a variety of tools, including Atmel Studio, AVRDUDE, and PyUPDI. You can also use a programmer/debugger like the Atmel-ICE or the AVRISP mkII.
-
The main difference between the ATXMEGA16C4-MHR and the ATmega16M1 is that the ATXMEGA16C4-MHR has a more advanced peripherals set, including a 12-bit ADC, a 12-bit DAC, and a cryptographic module, whereas the ATmega16M1 has a more basic peripherals set.