Part Details for ATXMEGA16A4U-AU by Atmel Corporation
Results Overview of ATXMEGA16A4U-AU by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA16A4U-AU Information
ATXMEGA16A4U-AU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA16A4U-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1400 |
|
RFQ | |
|
Win Source Electronics | 8/16-bit Atmel XMEGA A4U Microcontroller | 5000 |
|
$3.8500 / $4.9729 | Buy Now |
Part Details for ATXMEGA16A4U-AU
ATXMEGA16A4U-AU CAD Models
ATXMEGA16A4U-AU Part Data Attributes
|
ATXMEGA16A4U-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16A4U-AU
Atmel Corporation
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA16A4U-AU
This table gives cross-reference parts and alternative options found for ATXMEGA16A4U-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA16A4U-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA16A4U-AN | Microchip Technology Inc | $3.8038 | IC MCU 8BIT 16KB FLASH 44TQFP | ATXMEGA16A4U-AU vs ATXMEGA16A4U-AN |
ATXMEGA16A4U-AUR | Microchip Technology Inc | $4.0174 | IC MCU 8BIT 16KB FLASH 44TQFP | ATXMEGA16A4U-AU vs ATXMEGA16A4U-AUR |
ATXMEGA16A4U-ANR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 16KB FLASH 44TQFP | ATXMEGA16A4U-AU vs ATXMEGA16A4U-ANR |
ATXMEGA16A4U-AU Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATXMEGA16A4U-AU is 32 MHz.
-
The ATXMEGA16A4U-AU has 16 KB of flash memory.
-
The operating voltage range of the ATXMEGA16A4U-AU is 1.6V to 3.6V.
-
No, the ATXMEGA16A4U-AU does not have built-in USB support.
-
The maximum current consumption of the ATXMEGA16A4U-AU is 15mA at 3.3V and 32MHz.