Part Details for ATXMEGA16A4-MHR by Microchip Technology Inc
Results Overview of ATXMEGA16A4-MHR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA16A4-MHR Information
ATXMEGA16A4-MHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA16A4-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3902
|
Newark | 44Qfn, Ind Temp, Green, 1.6-3.6V, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA16A4-MHR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8300 | Buy Now |
DISTI #
ATXMEGA16A4-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLASH 44VQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7100 / $4.4600 | Buy Now |
DISTI #
ATXMEGA16A4-MHR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 3.3V 44-Pin VQFN EP T/R - Tape and Reel (Alt: ATXMEGA16A4-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.7317 / $3.8584 | Buy Now |
DISTI #
556-ATXMEGA16A4-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB FL 1KB EE 2KB SRAM IND 1.6-3.6V RoHS: Compliant | 0 |
|
$3.7100 | Order Now |
DISTI #
ATXMEGA16A4-MHR
|
Microchip Technology Inc | 44QFN, IND TEMP, GREEN, 1.6-3.6V, T&R, VQFN, Projected EOL: 2039-05-16 ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.2400 / $4.4600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$3.6100 / $10.6000 | Buy Now |
|
NAC | 44QFN, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.8500 / $4.6500 | Buy Now |
DISTI #
ATXMEGA16A4-MHR
|
Avnet Silica | MCU 8Bit16Bit XMEGA AVR RISC 16KB Flash 33V 44Pin VQFN EP TR (Alt: ATXMEGA16A4-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATXMEGA16A4-MHR
|
EBV Elektronik | MCU 8Bit16Bit XMEGA AVR RISC 16KB Flash 33V 44Pin VQFN EP TR (Alt: ATXMEGA16A4-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$3.6100 / $10.6000 | Buy Now |
Part Details for ATXMEGA16A4-MHR
ATXMEGA16A4-MHR CAD Models
ATXMEGA16A4-MHR Part Data Attributes
|
ATXMEGA16A4-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16A4-MHR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 20480 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATXMEGA16A4-MHR Frequently Asked Questions (FAQ)
-
The ATXMEGA16A4-MHR can operate at a maximum clock frequency of 32 MHz.
-
The ATXMEGA16A4-MHR has 16 KB of flash memory.
-
The ATXMEGA16A4-MHR has an operating temperature range of -40°C to +85°C.
-
No, the ATXMEGA16A4-MHR does not have built-in USB support. However, it does have a USB-capable interface that can be used with an external USB transceiver.
-
The power consumption of the ATXMEGA16A4-MHR varies depending on the operating frequency and voltage. At 3.3V and 1 MHz, the typical power consumption is around 0.5 mA.