-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA128D4-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6284
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega D Series Microcontrollers, Architecture:Avr, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:44Pins, Mcu Case Rohs Compliant: Yes |Microchip ATXMEGA128D4-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$5.1300 / $6.0200 | Buy Now |
DISTI #
ATXMEGA128D4-AU-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLSH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1211 In Stock |
|
$5.1300 / $6.1800 | Buy Now |
DISTI #
ATXMEGA128D4-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP - Trays (Alt: ATXMEGA128D4-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.1300 / $6.1800 | Buy Now |
DISTI #
556-ATXMEGA128D4-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB FLSH, 2KB EE, 8K SRAM, 1.6-3.6V, 32MHz RoHS: Compliant | 2017 |
|
$5.0700 / $6.0000 | Buy Now |
DISTI #
V99:2348_07152431
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 310 |
|
$3.7360 / $5.6207 | Buy Now |
DISTI #
ATXMEGA128D4-AU
|
Microchip Technology Inc | 44TQFP, IND TEMP, GREEN, 1.6-3.6V, TQFP, Projected EOL: 2039-11-23 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$4.4900 / $6.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray RoHS: Compliant |
320 In Stock |
|
$5.4200 / $8.2700 | Buy Now |
DISTI #
76841726
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2350 | Americas - 320 |
|
$7.6960 / $10.7510 | Buy Now |
DISTI #
88996436
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 310 |
|
$5.6207 | Buy Now |
DISTI #
77908457
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 193 |
|
$7.3360 / $7.4340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA128D4-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128D4-AU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA128D4-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128D4-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA128D4-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | ATXMEGA128D4-AU vs ATXMEGA128D4-AUR |
The ATXMEGA128D4-AU can operate at a maximum clock frequency of 32 MHz.
The ATXMEGA128D4-AU has 128 KB of flash memory.
Yes, the ATXMEGA128D4-AU is designed to operate in harsh environments and can withstand temperatures ranging from -40°C to 85°C.
No, the ATXMEGA128D4-AU does not have built-in USB support. However, it does have a USB interface that can be implemented using external components.
The power consumption of the ATXMEGA128D4-AU varies depending on the operating frequency and mode. In active mode, the power consumption is around 10 mA/MHz, and in sleep mode, it is around 1 μA.