-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA128D3-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3894
|
Newark | 64Tqfp, Ind Temp, Green, 1.6-3.6V, T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA128D3-AUR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4000 | Buy Now |
DISTI #
ATXMEGA128D3-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLSH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$5.2400 / $6.3100 | Buy Now |
DISTI #
ATXMEGA128D3-AUR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA128D3-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.2669 / $5.4457 | Buy Now |
DISTI #
556-ATXMEGA128D3-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB FL 2KB EE 8KB SRAM IND 1.6-3.6V RoHS: Compliant | 900 |
|
$5.2300 / $6.3100 | Buy Now |
DISTI #
VBF:5286_07151970
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Date Code: 2349 | Americas - 57000 |
|
$5.5880 | Buy Now |
DISTI #
V72:2272_07151970
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2343 Container: Cut Strips | Americas - 1000 |
|
$5.9860 / $6.5970 | Buy Now |
DISTI #
ATXMEGA128D3-AUR
|
Microchip Technology Inc | 64TQFP, IND TEMP, GREEN, 1.6-3.6V, T&R, TQFP, Projected EOL: 2039-11-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 34000 |
|
$4.5800 / $6.3100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel RoHS: Compliant |
2000 In Stock 34000 Factory Stock |
|
$5.0100 / $6.2400 | Buy Now |
DISTI #
76878882
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2343 | Americas - 3000 |
|
$4.6830 | Buy Now |
DISTI #
76476819
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2344 | Americas - 2000 |
|
$5.9529 / $7.3412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA128D3-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128D3-AUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA128D3-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128D3-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA128D3-AU-SL383 | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 | ATXMEGA128D3-AUR vs ATXMEGA128D3-AU-SL383 |
The ATXMEGA128D3-AUR can operate at a maximum clock frequency of 32 MHz.
The ATXMEGA128D3-AUR has 128 KB of flash memory.
The ATXMEGA128D3-AUR has an operating temperature range of -40°C to +85°C.
No, the ATXMEGA128D3-AUR does not have built-in USB support. However, it can be implemented using the USART and a USB transceiver.
Yes, the ATXMEGA128D3-AUR has several low-power modes, including sleep, idle, and power-down modes, making it suitable for low-power applications.