-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA128A4U-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6280
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:34I/O S, rohs Compliant: Yes |Microchip ATXMEGA128A4U-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1366 |
|
$5.1300 / $5.9400 | Buy Now |
DISTI #
ATXMEGA128A4U-AU-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLSH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
456 In Stock |
|
$5.1300 / $6.1800 | Buy Now |
DISTI #
ATXMEGA128A4U-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP - Trays (Alt: ATXMEGA128A4U-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.1606 / $5.3358 | Buy Now |
DISTI #
556-ATXMEGA128A4U-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 44TQFP, IND TEMP GREEN, 1.6-3.6V RoHS: Compliant | 6224 |
|
$5.1300 / $6.1800 | Buy Now |
DISTI #
V99:2348_07151490
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2350 | Americas - 141 |
|
$5.5460 | Buy Now |
DISTI #
V36:1790_07151490
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2424 | Americas - 40 |
|
$5.2250 / $6.1470 | Buy Now |
DISTI #
ATXMEGA128A4U-AU
|
Microchip Technology Inc | 44TQFP, IND TEMP, GREEN, 1.6-3.6V, TQFP, Projected EOL: 2039-11-18 COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
166 Alternates Available |
|
$4.4900 / $6.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray RoHS: Compliant |
755 In Stock 1830 Factory Stock |
|
$4.9500 / $6.3700 | Buy Now |
DISTI #
69916612
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2332 | Americas - 755 |
|
$5.8235 / $7.4941 | Buy Now |
DISTI #
77910053
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 166 |
|
$7.4060 / $7.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA128A4U-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128A4U-AU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
The clock source can be configured using the CLKCTRL (Clock Control) register. The internal RC oscillator can be used as the clock source, or an external clock source can be used by connecting it to the XTAL1 pin.
The maximum current that can be sourced or sunk by the GPIO pins is 20mA per pin, with a total current limit of 200mA for all pins combined.
The UART can be configured using the USART (Universal Synchronous Asynchronous Receiver Transmitter) module. The USART module can be used in asynchronous mode for UART communication, and can also be used in synchronous mode for SPI communication.
The JTAG (Joint Test Action Group) interface is used for debugging and programming the device. It allows for boundary scan testing, debugging, and programming of the device using a JTAG interface.