Part Details for ATXMEGA128A3U-AUR by Microchip Technology Inc
Results Overview of ATXMEGA128A3U-AUR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA128A3U-AUR Information
ATXMEGA128A3U-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA128A3U-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2242
|
Newark | Mcu, 8/16Bit, Avr, 32Mhz, Tqfp-64, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:50I/O S, Rohs Compliant: Yes |Microchip ATXMEGA128A3U-AUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 460 |
|
$7.7700 / $8.9000 | Buy Now |
DISTI #
92T0884
|
Newark | 64Tqfp, Ind Temp, Green,1.6-3.6V, T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA128A3U-AUR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6200 | Buy Now |
DISTI #
ATXMEGA128A3U-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLSH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3617 In Stock |
|
$7.3900 / $8.9000 | Buy Now |
DISTI #
ATXMEGA128A3U-AUR
|
Avnet Americas | - Tape and Reel (Alt: ATXMEGA128A3U-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.4162 / $7.6679 | Buy Now |
DISTI #
556-ATXMEGA128A3UAUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64TQFP, IT Grn,1.6-3.6V RoHS: Compliant | 1196 |
|
$7.3900 / $8.9000 | Buy Now |
DISTI #
ATXMEGA128A3U-AUR
|
Microchip Technology Inc | 64TQFP, IND TEMP, GREEN,1.6-3.6V, T&R, TQFP, Projected EOL: 2039-01-09 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
4124 Alternates Available |
|
$6.4600 / $8.9000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tape&Reel RoHS: Compliant |
3000 In Stock 3000 Factory Stock |
|
$7.2600 / $21.3600 | Buy Now |
DISTI #
88769944
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2347 | Americas - 9000 |
|
$16.8663 | Buy Now |
DISTI #
76885771
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2341 | Americas - 3000 |
|
$9.2820 / $11.4270 | Buy Now |
DISTI #
ATXMEGA128A3U-AUR
|
IBS Electronics | MCU 8-BIT/16-BIT XMEGA AVR RISC 128KB FLASH 1.8V/2.5V/3.3V 64-PIN TQFP T/R Min Qty: 5 Package Multiple: 1 | 3000 |
|
$9.4380 / $27.7680 | Buy Now |
Part Details for ATXMEGA128A3U-AUR
ATXMEGA128A3U-AUR CAD Models
ATXMEGA128A3U-AUR Part Data Attributes
|
ATXMEGA128A3U-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128A3U-AUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.6 V MINIMUM AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA128A3U-AUR
This table gives cross-reference parts and alternative options found for ATXMEGA128A3U-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128A3U-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA128A3U-AU | Microchip Technology Inc | $7.7811 | IC MCU 8BIT 128KB FLASH 64TQFP | ATXMEGA128A3U-AUR vs ATXMEGA128A3U-AU |
ATXMEGA128A3U-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | ATXMEGA128A3U-AUR vs ATXMEGA128A3U-AUR |
ATXMEGA128A3U-ANR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 128KB FLASH 64TQFP | ATXMEGA128A3U-AUR vs ATXMEGA128A3U-ANR |
ATXMEGA128A3U-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATXMEGA128A3U-AUR is 32 MHz.
-
The ATXMEGA128A3U-AUR has 128 KB of flash memory.
-
The operating voltage range of the ATXMEGA128A3U-AUR is 1.6V to 3.6V.
-
No, the ATXMEGA128A3U-AUR does not have built-in USB support. However, it can be implemented using the USART and a USB transceiver.
-
The maximum current consumption of the ATXMEGA128A3U-AUR is 15 mA at 3.3V and 32 MHz.