Part Details for ATXMEGA128A3-MHR by Microchip Technology Inc
Results Overview of ATXMEGA128A3-MHR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA128A3-MHR Information
ATXMEGA128A3-MHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA128A3-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3891
|
Newark | 64Qfn, Ind Temp, Green, 1.6-3.6V, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA128A3-MHR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.4100 | Buy Now |
DISTI #
ATXMEGA128A3-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1600 / $9.8400 | Buy Now |
DISTI #
ATXMEGA128A3-MHR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 128KB Flash 3.3V 64-Pin VQFN EP T/R - Tape and Reel (Alt: ATXMEGA128A3-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$8.1956 / $8.4738 | Buy Now |
DISTI #
556-ATXMEGA128A3-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB FL 2KB EE 8KB SRAM IND 1.6-3.6V RoHS: Compliant | 0 |
|
$8.1600 | Order Now |
DISTI #
ATXMEGA128A3-MHR
|
Microchip Technology Inc | 64QFN, IND TEMP, GREEN, 1.6-3.6V, T&R, VQFN, Projected EOL: 2039-11-21 COO: South Korea ECCN: 5A992.c RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
250 Alternates Available |
|
$7.1500 / $9.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9500 / $23.3200 | Buy Now |
DISTI #
ATXMEGA128A3-MHR
|
IBS Electronics | AVR SERIES MICROCONTROLLER IC 8/16-BIT 32MHZ 128KB (64K X 16) FLASH 64-QFN (9X9) Min Qty: 4000 Package Multiple: 1 | 0 |
|
$10.0360 | Buy Now |
|
NAC | 64QFN, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$8.4600 / $10.2100 | Buy Now |
DISTI #
ATXMEGA128A3-MHR
|
Avnet Silica | MCU 8Bit16Bit XMEGA AVR RISC 128KB Flash 33V 64Pin VQFN EP TR (Alt: ATXMEGA128A3-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATXMEGA128A3-MHR
|
EBV Elektronik | MCU 8Bit16Bit XMEGA AVR RISC 128KB Flash 33V 64Pin VQFN EP TR (Alt: ATXMEGA128A3-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATXMEGA128A3-MHR
ATXMEGA128A3-MHR CAD Models
ATXMEGA128A3-MHR Part Data Attributes
|
ATXMEGA128A3-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128A3-MHR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA128A3-MHR
This table gives cross-reference parts and alternative options found for ATXMEGA128A3-MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128A3-MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA128A3-MH | Microchip Technology Inc | Check for Price | IC MCU 8BIT 128KB FLASH 64QFN | ATXMEGA128A3-MHR vs ATXMEGA128A3-MH |
ATXMEGA128A3-MH | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | ATXMEGA128A3-MHR vs ATXMEGA128A3-MH |
ATXMEGA128A3-MHR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATXMEGA128A3-MHR is 32 MHz.
-
The ATXMEGA128A3-MHR has 128 KB of flash memory.
-
The operating voltage range of the ATXMEGA128A3-MHR is 1.6V to 3.6V.
-
Yes, the ATXMEGA128A3-MHR has built-in USB 2.0 full-speed device support.
-
The maximum current consumption of the ATXMEGA128A3-MHR is approximately 15 mA at 3.3V and 32 MHz.