-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 32.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATX-11-F-32.000MHZ-F05-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9429
|
Newark | Tcxo, 32Mhz, Clipped Sinewave, 3.2X2.5Mm Rohs Compliant: Yes |Abracon ATX-11-F-32.000MHZ-F05-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 944 |
|
$2.0900 / $2.8000 | Buy Now |
DISTI #
56AJ9430
|
Newark | Tcxo, 32Mhz, Clipped Sinewave, 3.2X2.5Mm Rohs Compliant: Yes |Abracon ATX-11-F-32.000MHZ-F05-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7300 / $1.8400 | Buy Now |
DISTI #
535-ATX-11-F-32.000MHZ-F05-TCT-ND
|
DigiKey | XTAL OSC TCXO 32 MHZ CLPSNW SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
995 In Stock |
|
$1.6174 / $2.7200 | Buy Now |
DISTI #
ATX-11-F-32.000MHZ-F05-T
|
Avnet Americas | TCXO, Oscillator, 32 MHz, 0.5 ppm, SMD, 3.2mm x 2.5mm, Clipped Sinewave, ATX-11 - Tape and Reel (Alt: ATX-11-F-32.000MHZ-F05-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3067 / $1.5867 | Buy Now |
DISTI #
815-ATX11F32000MF05T
|
Mouser Electronics | TCXO Oscillators TCXO 3225 4-SMD 32MHz +/-500ppb -40°C ~ 85°C Clipped Sine Wave 1.68V ~ 3.63V RoHS: Compliant | 6281 |
|
$1.7100 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Temperature Compensated Crystal Oscillator (TCXO) 32MHz ±0.5ppm 4-Pin CSMD T/R RoHS: Compliant |
1057 In Stock |
|
$1.5500 / $1.9900 | Buy Now |
DISTI #
78999831
|
Verical | XTAL OSC TCXO 32 MHz Clipped Sinewave SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$1.3333 / $1.5974 | Buy Now |
DISTI #
83629508
|
Verical | XTAL OSC TCXO 32 MHz Clipped Sinewave SMD RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2414 | Americas - 1000 |
|
$2.0540 / $2.5870 | Buy Now |
DISTI #
ATX-11-F-32.000MHZ-F05-T
|
IBS Electronics | ATX-11-F-32.000MHZ-F05-T by ABRACON LLC. is a 32.000 MHz crystal oscillator with a frequency stability of ±, 50 ppm, operating temperature range of -40°, C to 85°, C, and a load capacitance of 18 pF. Min Qty: 250 Package Multiple: 1 | 1057 |
|
$2.0150 / $2.5870 | Buy Now |
DISTI #
ATX-11-F-32.000MHZ-F05-T
|
Avnet Abacus | TCXO Oscillator 32 MHz 05 ppm SMD 32mm x 25mm Clipped Sinewave ATX11 - Tape and Reel (Alt: ATX-11-F-32.000MHZ-F05-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy