Part Details for ATWINC3400-MR210UA143 by Microchip Technology Inc
Results Overview of ATWINC3400-MR210UA143 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATWINC3400-MR210UA143 Information
ATWINC3400-MR210UA143 by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATWINC3400-MR210UA143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7420
|
Newark | Wi-Fi 802.11 B/G/N + Bluetooth 5 Module, U.fl Antenna 36 Module Tray Rohs Compliant: Yes |Microchip ATWINC3400-MR210UA143 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ATWINC3400-MR210UA143
|
Avnet Americas | IEEE 802.11 b/g/n Bluetooth 5.0 72.2Mbps 2412MHz to 2484MHz 3.3V 3.8dBm -97dBm - Trays (Alt: ATWINC3400-MR210UA143) RoHS: Not Compliant Min Qty: 144 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.6896 / $8.5652 | Buy Now |
DISTI #
579-C3400MR210UA143
|
Mouser Electronics | Multiprotocol Modules Wi-Fi 802.11 b/g/n + Bluetooth 5 Module, u.FL Antenna RoHS: Compliant | 31 |
|
$5.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5200 / $9.5000 | Buy Now |
|
NAC | ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna, 36 MODULE TRAY RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
$9.0600 / $10.9300 | Buy Now |
DISTI #
ATWINC3400-MR210UA143
|
Avnet Silica | IEEE 80211 bgn Bluetooth 50 722Mbps 2412MHz to 2484MHz 33V 38dBm 97dBm (Alt: ATWINC3400-MR210UA143) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5200 / $9.5000 | Buy Now |
Part Details for ATWINC3400-MR210UA143
ATWINC3400-MR210UA143 CAD Models
ATWINC3400-MR210UA143 Part Data Attributes
|
ATWINC3400-MR210UA143
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC3400-MR210UA143
Microchip Technology Inc
Microprocessor Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-37 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N37 | |
Length | 22.428 mm | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.09 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.204 mm | |
Terminal Position | UNSPECIFIED | |
Width | 14.732 mm | |
uPs/uCs/Peripheral ICs Type | RFSOC |