-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATV04-18PB-BUS by Amphenol Sine Systems is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV4T126FK | Toshiba Electronic Devices & Storage Corporation | Level shifter, Unidirectional, 1-Bit x 4 Single Supply Bus Buffer, US14, -40 to 125 degC | |
74LV4T125FK | Toshiba Electronic Devices & Storage Corporation | Level shifter, Unidirectional, 1-Bit x 4 Single Supply Bus Buffer, US14, -40 to 125 degC | |
TDS4B212MX | Toshiba Electronic Devices & Storage Corporation | PCI Express switch, 2 Differential Channel, 2:1 multiplexer/1:2 demultiplexer, SPDT, XQFN16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH2659
|
Newark | 18-Way Receptacle, Key B, Buss Rohs Compliant: Yes |Amphenol Sine/tuchel ATV04-18PB-BUS RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1400 / $18.8700 | Buy Now |
DISTI #
889-ATV04-18PB-BUS-ND
|
DigiKey | 18-WAY RECEPTACLE, KEY B, BUSS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
34 In Stock |
|
$12.9176 / $20.1400 | Buy Now |
DISTI #
71776698
|
RS | Connector,18-way Receptacle, Key B, Buss Min Qty: 180 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3100 | RFQ |
DISTI #
AMEATV04-18PB-BUS
|
Heilind Electronics | 18-WAY RCPT, BUSS, KEY B | Americas - 20 in Stock |
|
$10.7439 / $15.3482 | Buy Now |
|
Onlinecomponents.com | 18-way Receptacle, Key B, Buss RoHS: Compliant |
205 In Stock |
|
$12.6000 / $21.9400 | Buy Now |
DISTI #
71330796
|
Verical | Conn Rectangular M 18 POS ST Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2238 | Americas - 199 |
|
$15.2588 / $25.8118 | Buy Now |
DISTI #
AMEATV04-18PB-BUS
|
Interstate Connecting Components | 18-WAY RCPT, BUSS, KEY B | 6 |
|
$10.7439 / $15.3482 | Buy Now |
|
Master Electronics | 18-way Receptacle, Key B, Buss RoHS: Compliant |
205 In Stock |
|
$12.6000 / $21.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy