Part Details for ATUC128D4-Z1UT by Atmel Corporation
Results Overview of ATUC128D4-Z1UT by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATUC128D4-Z1UT Information
ATUC128D4-Z1UT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATUC128D4-Z1UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATUC128D4-Z1UT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48QFN Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2528 In Stock |
|
$6.5200 | Buy Now |
DISTI #
85967613
|
Verical | ATUC128D4-Z1UT Min Qty: 48 Package Multiple: 1 Date Code: 1201 | Americas - 2528 |
|
$6.2750 / $7.8375 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 | 2528 |
|
$5.0200 / $6.2700 | Buy Now |
Part Details for ATUC128D4-Z1UT
ATUC128D4-Z1UT CAD Models
ATUC128D4-Z1UT Part Data Attributes
|
ATUC128D4-Z1UT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATUC128D4-Z1UT
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 48MHz, CMOS, M0-220, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | M0-220, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 48 | |
Ram | 16 | |
Flash Memory | 128 | |
Can | 0 | |
Adc Channels | 6 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Number of I/O Lines | 35 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATUC128D4-Z1UT
This table gives cross-reference parts and alternative options found for ATUC128D4-Z1UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATUC128D4-Z1UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATUC128D4-Z1UR | Microchip Technology Inc | $7.1350 | IC MCU 32BIT 128KB FLASH 48QFN | ATUC128D4-Z1UT vs ATUC128D4-Z1UR |
ATUC128D4-Z1UT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for ATUC128D4-Z1UT is -40°C to +85°C.
-
The clock source for ATUC128D4-Z1UT can be configured using the CKSEL fuses. The CKSEL fuses allow you to select between internal RC oscillator, external crystal oscillator, or external clock source.
-
The maximum frequency for ATUC128D4-Z1UT is 24 MHz.
-
The ATUC128D4-Z1UT can be programmed using the In-System Programming (ISP) interface or the JTAG interface. You can use Atmel Studio or other programming tools to program the device.
-
The power consumption of the ATUC128D4-Z1UT depends on the operating frequency and voltage. At 24 MHz and 3.3V, the typical power consumption is around 15 mA.