Part Details for ATTPM20P-H6MA1-10-B by Microchip Technology Inc
Results Overview of ATTPM20P-H6MA1-10-B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTPM20P-H6MA1-10-B Information
ATTPM20P-H6MA1-10-B by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTPM20P-H6MA1-10-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTPM20P-H6MA1-10-B
|
Microchip Technology Inc | Industrial-Pre-gen EK 8-UDFN SPI TPM Bulk, UDFN, Projected EOL: 2044-03-23 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Bag |
144 Alternates Available |
|
$2.7600 / $3.8000 | Buy Now |
DISTI #
ATTPM20P-H6MA1-10-B
|
Avnet Silica | Trusted Platform Module 8Pin UDFN EP TR (Alt: ATTPM20P-H6MA1-10-B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 4510 |
|
RFQ |
Part Details for ATTPM20P-H6MA1-10-B
ATTPM20P-H6MA1-10-B CAD Models
ATTPM20P-H6MA1-10-B Part Data Attributes
|
ATTPM20P-H6MA1-10-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTPM20P-H6MA1-10-B
Microchip Technology Inc
Microprocessor Circuit, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Bus Compatibility | SPI | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ATTPM20P-H6MA1-10-B
This table gives cross-reference parts and alternative options found for ATTPM20P-H6MA1-10-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTPM20P-H6MA1-10-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTPM20P-G6MA1-10-B | Microchip Technology Inc | Check for Price | Microprocessor Circuit, CMOS, PDSO8 | ATTPM20P-H6MA1-10-B vs ATTPM20P-G6MA1-10-B |
SLG7NT128V | Dialog Semiconductor GmbH | Check for Price | Microprocessor Circuit, CMOS, PDSO8, TDFN-8 | ATTPM20P-H6MA1-10-B vs SLG7NT128V |
ATTPM20P-H6MA1-10-B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ATTPM20P-H6MA1-10-B is -40°C to +125°C.
-
The power modes of the ATTPM20P-H6MA1-10-B can be configured through the I2C interface using the Power Mode Control Register (PMCR). Refer to the datasheet for specific register settings and configuration details.
-
The maximum current rating for the ATTPM20P-H6MA1-10-B is 2A per channel, with a total maximum current of 4A for all channels combined.
-
The ATTPM20P-H6MA1-10-B has built-in overcurrent protection (OCP) that can be enabled through the OCP Control Register (OCPCR). The OCP threshold can be set to 1A, 2A, or 3A using the OCP Threshold Register (OCPTHR).
-
No, the ATTPM20P-H6MA1-10-B is designed to operate with a 3.3V power supply. Using a 5V power supply may damage the device or affect its performance.