-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY88-PU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3859
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 12Mhz, Dip-28, Product Range:Avr Attiny Family Attiny88 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATTINY88-PU RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
ATTINY88-PU
|
Microchip Technology Inc | 12MHz, PDIP,IND TEMP, Green, 1.8-5.5V, SPDIP, Projected EOL: 2025-12-22 - Contact for Pricing COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
0 Alternates Available |
|
RFQ | |
DISTI #
ATTINY88-PU
|
TME | IC: AVR microcontroller, DIP28, 1.8÷5.5VDC, Ext.inter: 28, Cmp: 1 Min Qty: 196 | 0 |
|
$2.0400 | RFQ |
|
NAC | 12MHz, PDIP,IND TEMP, Green, 1.8-5.5V - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 154 Package Multiple: 14 Container: Tube | 0 |
|
$2.0200 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY88-PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY88-PU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 6 MHZ AND 1.8 V MINIMUM SUPPLY AT 2MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.5724 mm | |
Speed | 12 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY88-PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY88-PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY88-PU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | ATTINY88-PU vs ATTINY88-PU |
The ATTINY88-PU can operate at a maximum clock frequency of 20 MHz.
The ATTINY88-PU consumes approximately 0.1 μA in sleep mode.
Yes, the ATTINY88-PU is rated for operation in temperatures ranging from -40°C to 125°C, making it suitable for use in harsh environments.
The ATTINY88-PU has 8 KB of flash memory available for program storage.
Yes, the ATTINY88-PU has a built-in 10-bit ADC with up to 12 channels.