-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 28VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY88-MMU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80960MC-16/B | Rochester Electronics LLC | 80960MC - 32-Bit Microprocessor With Floating Point Unit and MMU | |
MQ80960MC-20/B | Rochester Electronics LLC | 80960MC - 32-Bit Microprocessor With Floating Point Unit and MMU | |
MG80960MC-20 | Rochester Electronics LLC | 80960MC - 32-Bit Microprocessor With Floating Point Unit and MMU |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3855
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 12Mhz, Qfn-28, Product Range:Avr Attiny Family Attiny88 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip ATTINY88-MMU RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
95AC7988
|
Newark | 12Mhz, Qfn/Mlf, Ind Temp, Green,1.8-5.5V Rohs Compliant: Yes |Microchip ATTINY88-MMU RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
ATTINY88-MMU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
662 In Stock |
|
$0.9500 / $1.1300 | Buy Now |
DISTI #
ATTINY88-MMU
|
Avnet Americas | 8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR - Trays (Alt: ATTINY88-MMU) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$0.9447 / $0.9768 | Buy Now |
DISTI #
556-ATTINY88-MMU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB In-system Flash 12MHz 1.8V-5.5V RoHS: Compliant | 9065 |
|
$0.9120 / $0.9500 | Buy Now |
DISTI #
V99:2348_07157253
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 | Americas - 51 |
|
$1.0153 | Buy Now |
DISTI #
ATTINY88-MMU
|
Microchip Technology Inc | 12MHz, QFN/MLF, IND TEMP, Green,1.8-5.5V, VQFN, Projected EOL: 2039-11-20 COO: South Korea ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
2450 Alternates Available |
|
$0.8300 / $1.1300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 64 Byte EEPROM - 12MHz - 2.5V/3.3V/5V - -40°C to +85°C - 28-Pin QFN - Tray RoHS: Compliant |
1445 In Stock 2450 Factory Stock |
|
$1.0000 / $1.5300 | Buy Now |
DISTI #
71207738
|
Verical | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2338 | Americas - 1425 |
|
$1.2077 / $1.4430 | Buy Now |
DISTI #
68776074
|
Verical | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2322 | Americas - 51 |
|
$1.2503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY88-MMU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY88-MMU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 28VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 6 MHZ AND 1.8 V MINIMUM SUPPLY AT 2MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,18 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 12 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY88-MMU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY88-MMU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY88-MMH | Microchip Technology Inc | $1.0763 | IC MCU 8BIT 8KB FLASH 28VQFN | ATTINY88-MMU vs ATTINY88-MMH |
ATTINY88-MMUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQCC28, 4 X 4 MM, 1 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-28 | ATTINY88-MMU vs ATTINY88-MMUR |
ATTINY88-MMU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQCC28 | ATTINY88-MMU vs ATTINY88-MMU-SL383 |
ATTINY88-MMHR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 8KB FLASH 28VQFN | ATTINY88-MMU vs ATTINY88-MMHR |
The ATTINY88-MMU can operate at a maximum clock frequency of 20 MHz.
The ATTINY88-MMU has 8 KB of flash memory.
Yes, the ATTINY88-MMU is designed to operate in harsh environments and can withstand temperatures ranging from -40°C to 125°C.
Yes, the ATTINY88-MMU has a built-in 10-bit ADC with up to 12 channels.
No, the ATTINY88-MMU does not have a built-in USB interface. However, it can be used with an external USB controller chip.