-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY861A-SU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1344
|
Newark | Mcu, 8Bit, 20Mhz, Soic-20, Product Range:Avr Attiny Family Attiny861 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:20Pins, Mcu Case Style:Soic, No. Of I/O S:16I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY861A-SU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 339 |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
ATTINY861A-SU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
8118 In Stock |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
ATTINY861A-SU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W - Rail/Tube (Alt: ATTINY861A-SU) RoHS: Compliant Min Qty: 481 Package Multiple: 37 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
556-ATTINY861A-SU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Flash, 512B EEPROM 512B SRAM, 16 IO Pins RoHS: Compliant | 873 |
|
$1.3100 / $1.5200 | Buy Now |
DISTI #
V99:2348_07153431
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2252 | Americas - 92 |
|
$1.4210 | Buy Now |
DISTI #
ATTINY861A-SU
|
Microchip Technology Inc | 20MHz,SOIC,IND TEMP,Green, 1.8-5.5V, SOIC, Projected EOL: 2039-11-01 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
15467 Alternates Available |
|
$1.1600 / $1.5900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin SOIC - Tube RoHS: Compliant |
703 In Stock 15466 Factory Stock |
|
$1.2100 / $1.4900 | Buy Now |
DISTI #
66772441
|
Verical | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2252 | Americas - 703 |
|
$1.6250 / $1.9370 | Buy Now |
DISTI #
69127224
|
Verical | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2252 | Americas - 92 |
|
$1.4210 | Buy Now |
DISTI #
ATTINY861A-SU
|
TME | IC: AVR microcontroller, SO20-W, 1.8÷5.5VDC, Ext.inter: 16, Cmp: 1 Min Qty: 1 | 88 |
|
$1.3800 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY861A-SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY861A-SU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ; AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY861A-SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY861A-SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY861A-SUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 8KB FLASH 20SOIC | ATTINY861A-SU vs ATTINY861A-SUR |
ATTINY861A-SU-SL383 | Atmel Corporation | Check for Price | Microcontroller | ATTINY861A-SU vs ATTINY861A-SU-SL383 |
The maximum operating frequency of ATTINY861A-SU is 20 MHz.
The power consumption of ATTINY861A-SU in sleep mode is typically around 0.1 μA.
Yes, ATTINY861A-SU can operate in temperatures up to 150°C, making it suitable for high-temperature applications.
Yes, ATTINY861A-SU has 512 bytes of built-in EEPROM for storing data.
No, ATTINY861A-SU does not have a built-in USB interface. It is not suitable for USB applications.