Part Details for ATTINY861A-SU by Atmel Corporation
Results Overview of ATTINY861A-SU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY861A-SU Information
ATTINY861A-SU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY861A-SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 4091 |
|
RFQ |
Part Details for ATTINY861A-SU
ATTINY861A-SU CAD Models
ATTINY861A-SU Part Data Attributes
|
ATTINY861A-SU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY861A-SU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.5 | |
Flash Memory | 8 | |
Can | 0 | |
Adc Channels | 11 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ; AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY861A-SU
This table gives cross-reference parts and alternative options found for ATTINY861A-SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY861A-SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY861A-SU | Microchip Technology Inc | $1.4889 | IC MCU 8BIT 8KB FLASH 20SOIC | ATTINY861A-SU vs ATTINY861A-SU |
ATTINY861A-SUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 8KB FLASH 20SOIC | ATTINY861A-SU vs ATTINY861A-SUR |
ATTINY861A-SU-SL383 | Atmel Corporation | Check for Price | Microcontroller | ATTINY861A-SU vs ATTINY861A-SU-SL383 |
ATTINY861A-SU Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATTINY861A-SU is 20 MHz, but it can be overclocked to 24 MHz with a reduced voltage supply.
-
The BOD can be configured using the BODLEVEL fuse bits in the FUSE BYTE register. The BOD can be set to trigger at 2.7V, 2.9V, or 4.3V, or it can be disabled.
-
Yes, the ATTINY861A-SU can operate with a power supply voltage between 2.7V and 5.5V, including 3.3V. However, the maximum clock frequency may need to be reduced at lower supply voltages.
-
The internal oscillator can be enabled by setting the CKSEL fuses to '11' and the SUT fuses to '10'. The oscillator frequency can be calibrated using the OSCCAL register.
-
The maximum current that can be sourced or sunk by the I/O pins of the ATTINY861A-SU is 40mA per pin, with a total current limit of 200mA for all I/O pins combined.