Part Details for ATTINY861A-MUR by Microchip Technology Inc
Results Overview of ATTINY861A-MUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY861A-MUR Information
ATTINY861A-MUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY861A-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3832
|
Newark | 20Mhz, Qfn/Mlf, Ind Temp, Green, T&r 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip ATTINY861A-MUR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
ATTINY861A-MURCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
941 In Stock |
|
$1.1300 / $1.3700 | Buy Now |
DISTI #
ATTINY861A-MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY861A-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1337 / $1.1722 | Buy Now |
DISTI #
556-ATTINY861A-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-20MHz, IND RoHS: Compliant | 2580 |
|
$1.1300 / $1.3700 | Buy Now |
DISTI #
ATTINY861A-MUR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, T&R, VQFN, Projected EOL: 2039-12-06 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.0100 / $1.3700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 32 Pin MLF - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$1.1100 / $3.3300 | Buy Now |
DISTI #
66914817
|
Verical | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2307 | Americas - 6000 |
|
$3.6694 / $4.3303 | Buy Now |
|
NAC | 20MHZ, QFN/MLF, IND TEMP, GREEN, T&R - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.2000 / $1.4800 | Buy Now |
DISTI #
ATTINY861A-MUR
|
Avnet Silica | MCU 8bit ATtiny AVR RISC 8KB Flash 25V33V5V 32Pin MLF EP TR (Alt: ATTINY861A-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY861A-MUR
|
EBV Elektronik | MCU 8bit ATtiny AVR RISC 8KB Flash 25V33V5V 32Pin MLF EP TR (Alt: ATTINY861A-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATTINY861A-MUR
ATTINY861A-MUR CAD Models
ATTINY861A-MUR Part Data Attributes
|
ATTINY861A-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY861A-MUR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ; AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY861A-MUR
This table gives cross-reference parts and alternative options found for ATTINY861A-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY861A-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY861A-MUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLP-32 | ATTINY861A-MUR vs ATTINY861A-MUR |
ATTINY861A-MU-SL383 | Atmel Corporation | Check for Price | Microcontroller | ATTINY861A-MUR vs ATTINY861A-MU-SL383 |
ATTINY861A-MU | Microchip Technology Inc | $1.2666 | IC MCU 8BIT 8KB FLASH 32VQFN | ATTINY861A-MUR vs ATTINY861A-MU |
ATTINY861A-MUR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of ATTINY861A-MUR is 20 MHz.
-
The power consumption of ATTINY861A-MUR in sleep mode is typically around 0.1 μA.
-
Yes, ATTINY861A-MUR can operate in high-temperature applications up to 150°C (302°F).
-
Yes, ATTINY861A-MUR has 512 bytes of built-in EEPROM.
-
Yes, ATTINY861A-MUR is suitable for low-power wireless applications due to its low power consumption and sleep mode capabilities.