-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 20QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY84V-10MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3795
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 10Mhz, Qfn-20, Product Range:Avr Attiny Family Attiny84 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip ATTINY84V-10MU RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
ATTINY84V-10MU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
390 In Stock |
|
$2.1600 / $2.6000 | Buy Now |
DISTI #
ATTINY84V-10MU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin MLF - Trays (Alt: ATTINY84V-10MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.1729 / $2.2466 | Buy Now |
DISTI #
556-ATTINY84V10MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 512B SRAM 1.8V 10MHZ RoHS: Compliant | 98 |
|
$2.1600 / $2.6000 | Buy Now |
DISTI #
V99:2348_07153162
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1746 | Americas - 3 |
|
$0.9330 / $0.9898 | Buy Now |
DISTI #
ATTINY84V-10MU
|
Microchip Technology Inc | 10MHZ, 1.8V, MLF, IND TEMP, GREEN, WQFN, Projected EOL: 2039-11-18 COO: South Korea ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
5002 Alternates Available |
|
$1.8900 / $2.6000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin MLF - Tray RoHS: Compliant | 4410 Factory Stock |
|
$2.2600 / $3.2900 | Buy Now |
DISTI #
ATTINY84V-10MU
|
TME | IC: AVR microcontroller, VDFN20, 1.8÷5.5VDC, Ext.inter: 12, Cmp: 1 Min Qty: 1 | 0 |
|
$2.3500 / $2.8400 | RFQ |
|
NAC | 10MHZ, 1.8V, MLF, IND TEMP, GREEN - Package: 20 WQFN 4x4x0.8mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.3000 / $2.8300 | Buy Now |
DISTI #
ATTINY84V-10MU
|
Avnet Silica | MCU 8Bit ATtiny AVR RISC 8KB Flash 25V33V5V 20Pin MLF (Alt: ATTINY84V-10MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY84V-10MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY84V-10MU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 10 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY84V-10MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY84V-10MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY84V-10MUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 8KB FLASH 20QFN | ATTINY84V-10MU vs ATTINY84V-10MUR |
The maximum clock frequency for the ATTINY84V-10MU is 10 MHz.
Yes, the ATTINY84V-10MU is rated for operation from 1.8V to 5.5V, so it can be used in a 5V system.
The ATTINY84V-10MU consumes approximately 0.1 μA in power-down sleep mode.
Yes, the ATTINY84V-10MU can be used with an external crystal oscillator, and it supports frequencies up to 20 MHz.
The maximum current that can be sourced or sunk by the I/O pins of the ATTINY84V-10MU is 40 mA.