Part Details for ATTINY841-SSUR by Atmel Corporation
Results Overview of ATTINY841-SSUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY841-SSUR Information
ATTINY841-SSUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY841-SSUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 19535 |
|
RFQ |
Part Details for ATTINY841-SSUR
ATTINY841-SSUR CAD Models
ATTINY841-SSUR Part Data Attributes
|
ATTINY841-SSUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY841-SSUR
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDSO14, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 16 | |
Ram | 0.25 | |
Flash Memory | 8 | |
Can | 0 | |
Adc Channels | 12 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.645 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY841-SSUR
This table gives cross-reference parts and alternative options found for ATTINY841-SSUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY841-SSUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY841-MMHR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQCC20, VQFN-20 | ATTINY841-SSUR vs ATTINY841-MMHR |
ATTINY841-SSUR Frequently Asked Questions (FAQ)
-
The ATTINY841-SSUR can operate from -40°C to +125°C, but the datasheet recommends operating it between -40°C to +85°C for optimal performance.
-
The ATTINY841-SSUR has an internal 8MHz oscillator, but you can also use an external clock source. To configure the clock source, you need to set the CKSEL fuses in the device. You can do this using a programmer or by using the AVRDUDE software.
-
The ATTINY841-SSUR can source or sink up to 40mA on its I/O pins, but it's recommended to limit the current to 20mA to ensure reliable operation.
-
The ATTINY841-SSUR can be programmed using a variety of methods, including ISP (In-System Programming), HVSP (High-Voltage Serial Programming), and HVLP (High-Voltage Low-Power Programming). You can use a programmer such as the Atmel-ICE or the AVRISP mkII, or use a software tool such as AVRDUDE.
-
The power consumption of the ATTINY841-SSUR in sleep mode depends on the sleep mode used. In power-down mode, the current consumption is typically around 0.1µA, while in power-save mode, it's around 1.5µA.