Part Details for ATTINY826-MFR by Microchip Technology Inc
Results Overview of ATTINY826-MFR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY826-MFR Information
ATTINY826-MFR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY826-MFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6041
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-Ep-20, Product Range:Avr Attiny Family Attiny826 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip ATTINY826-MFR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8100 | Buy Now |
DISTI #
150-ATTINY826-MFRCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16917 In Stock |
|
$0.8100 / $0.9700 | Buy Now |
DISTI #
ATTINY826-MFR
|
Avnet Americas | 8 Bit MCU, AVR Family ATtiny826 Series Microcontrollers, AVR, 20 MHz, 8 KB, 20 Pins, VQFN-EP - Tape and Reel (Alt: ATTINY826-MFR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7752 / $0.8296 | Buy Now |
DISTI #
579-ATTINY826-MFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 8KB,VQFN20, Ind 125C, Green, T&R RoHS: Compliant | 5012 |
|
$0.8050 / $0.9700 | Buy Now |
DISTI #
ATTINY826-MFR
|
Microchip Technology Inc | 20MHz, 8KB, VQFN20, Ind 125C, Green, T&R, VQFN, Projected EOL: 2049-04-21 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
11299 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - tinyAVR 2 - 8-Bit - 20MHz - 18 I/O - 8KB (8K x 8) FLASH - 128 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 20-VQFN (3x3) - T&R. RoHS: Compliant | 6000 Factory Stock |
|
$0.7700 / $2.1080 | Buy Now |
|
NAC | 20MHz, 8KB,VQFN20, Ind 125C, Green, T&R, 20 VQFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
ATTINY826-MFR
|
Avnet Silica | 8 Bit MCU AVR Family ATtiny826 Series Microcontrollers AVR 20 MHz 8 KB 20 Pins VQFNEP (Alt: ATTINY826-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY826-MFR
|
EBV Elektronik | 8 Bit MCU AVR Family ATtiny826 Series Microcontrollers AVR 20 MHz 8 KB 20 Pins VQFNEP (Alt: ATTINY826-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - tinyAVR 2 - 8-Bit - 20MHz - 18 I/O - 8KB (8K x 8) FLASH - 128 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 20-VQFN (3x3) - T&R. RoHS: Compliant | 6000 Factory Stock |
|
$0.7700 / $2.1080 | Buy Now |
Part Details for ATTINY826-MFR
ATTINY826-MFR CAD Models
ATTINY826-MFR Part Data Attributes
|
ATTINY826-MFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY826-MFR
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2023-07-17 15:39:11 | |
Total Weight | 19.1 | |
Category CO2 Kg | 465 | |
CO2 | 8881.5 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8MHZ AT 2.7MIN | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY826-MFR
This table gives cross-reference parts and alternative options found for ATTINY826-MFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY826-MFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY826-MU | Microchip Technology Inc | $0.7792 | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20 | ATTINY826-MFR vs ATTINY826-MU |
ATTINY826-MUR | Microchip Technology Inc | $0.8750 | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20 | ATTINY826-MFR vs ATTINY826-MUR |
ATTINY826-XUR | Microchip Technology Inc | $0.8750 | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20 | ATTINY826-MFR vs ATTINY826-XUR |
ATTINY826-MF | Microchip Technology Inc | $0.9100 | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC20 | ATTINY826-MFR vs ATTINY826-MF |
ATTINY826-XU | Microchip Technology Inc | $0.9307 | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20 | ATTINY826-MFR vs ATTINY826-XU |
ATTINY826-SU | Microchip Technology Inc | $1.0896 | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20 | ATTINY826-MFR vs ATTINY826-SU |
ATTINY826-SF | Microchip Technology Inc | $1.1252 | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20 | ATTINY826-MFR vs ATTINY826-SF |
ATTINY826-SUR | Microchip Technology Inc | $1.1500 | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20 | ATTINY826-MFR vs ATTINY826-SUR |
ATTINY826-SFR | Microchip Technology Inc | $1.1950 | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20 | ATTINY826-MFR vs ATTINY826-SFR |
ATTINY826-XFR | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20 | ATTINY826-MFR vs ATTINY826-XFR |
ATTINY826-MFR Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the ATTINY826-MFR is 16 MHz or 20 MHz, depending on the application and clock speed requirements.
-
To configure the ATTINY826-MFR for low power consumption, use the Power Reduction Register (PRR) to disable unused peripherals, set the clock prescaler to a lower frequency, and use the sleep modes (Idle, Power-down, or Power-save) when the device is not actively processing data.
-
The maximum operating temperature range for the ATTINY826-MFR is -40°C to +125°C, but the device can be operated at a reduced temperature range of -40°C to +85°C for industrial applications.
-
The ATTINY826-MFR has a built-in Watchdog Timer (WDT) that can be enabled and configured using the WDTCSR register. The WDT can be set to timeout after a specific period, and the device can be reset or interrupted when the timeout occurs.
-
The maximum current consumption of the ATTINY826-MFR depends on the operating frequency, voltage, and peripherals used. According to the datasheet, the maximum current consumption is around 10 mA at 5V and 20 MHz, but this can be reduced to around 1 mA in low-power modes.