-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY461-20MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3751
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Mlf-32, Product Range:Avr Attiny Family Attiny461 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:32Pins, Ic Case/Package:Mlf Rohs Compliant: Yes |Microchip ATTINY461-20MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$0.5750 | Buy Now |
DISTI #
84AC0787
|
Newark | 5V, 20Mhz, Mlf, Ind Temp, Green Rohs Compliant: Yes |Microchip ATTINY461-20MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ATTINY461-20MU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9700 / $2.3800 | Buy Now |
DISTI #
68T3751
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 4KB Flash 3.3V/5V 32-Pin MLF EP - Bulk (Alt: 68T3751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 23 Partner Stock |
|
$2.4400 | Buy Now |
DISTI #
ATTINY461-20MU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 4KB Flash 3.3V/5V 32-Pin MLF EP - Trays (Alt: ATTINY461-20MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.9038 / $2.0373 | Buy Now |
DISTI #
556-ATTINY461-20MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 4K FLSH 256B EE 256B SRAM ADC 5V RoHS: Compliant | 0 |
|
$1.9700 / $2.3800 | Order Now |
DISTI #
ATTINY461-20MU
|
Microchip Technology Inc | 5V, 20MHz, MLF, IND TEMP, GREEN, VQFN, Projected EOL: 2039-01-10 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$1.7400 / $2.3800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant | 0 |
|
$2.0800 / $3.0300 | Buy Now |
DISTI #
ATTINY461-20MU
|
TME | IC: AVR microcontroller, VQFN32, 1.8÷5.5VDC, Ext.inter: 16, Cmp: 1 Min Qty: 1 | 0 |
|
$2.1400 / $2.6300 | RFQ |
|
NAC | 5V, 20MHz, MLF, IND TEMP, GREEN - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.0900 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY461-20MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY461-20MU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The ATTINY461-20MU can operate from -40°C to +125°C, but the recommended operating temperature range is -40°C to +85°C for optimal performance.
The ATTINY461-20MU can be programmed using a variety of methods, including In-System Programming (ISP), In-Circuit Serial Programming (ICSP), and High-Voltage Serial Programming (HVSP). You can use a programmer such as the Atmel-ICE or a third-party programmer, or use a development board with a built-in programmer.
The ATTINY461-20MU has a maximum clock speed of 20 MHz, but it can also be operated at lower clock speeds to reduce power consumption.
The power consumption of the ATTINY461-20MU depends on the operating frequency, voltage, and mode of operation. In active mode, the typical current consumption is around 2-3 mA at 1.8V and 20 MHz. In sleep mode, the current consumption can be as low as 100 nA.
Yes, the ATTINY461-20MU is suitable for battery-powered devices due to its low power consumption and ability to operate from a wide range of voltage sources, including batteries. However, you should consider the power consumption and battery life requirements of your specific application.