Part Details for ATTINY461-20MU by Atmel Corporation
Results Overview of ATTINY461-20MU by Atmel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY461-20MU Information
ATTINY461-20MU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY461-20MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATTINY461-20MU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32VQFN Min Qty: 132 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1240 In Stock |
|
$2.2800 | Buy Now |
DISTI #
85967595
|
Verical | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 32-Pin VQFN EP Min Qty: 145 Package Multiple: 1 Date Code: 1001 | Americas - 1220 |
|
$2.1875 / $2.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 259 |
|
$0.5520 / $1.7250 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 20 MHZ, RISC MICROCONTROLLER, QCC32 | 207 |
|
$0.6900 / $2.3000 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 20 MHZ, RISC MICROCONTROLLER, QCC32 | 207 |
|
$2.4143 / $3.9150 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 | 1240 |
|
$1.7500 / $2.1900 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 4KB FLASH 32VQFN / MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 32-Pin VQFN EP Tray | 6000 |
|
$1.2051 / $1.8076 | Buy Now |
Part Details for ATTINY461-20MU
ATTINY461-20MU CAD Models
ATTINY461-20MU Part Data Attributes
|
ATTINY461-20MU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY461-20MU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | MLF-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.25 | |
Flash Memory | 4 | |
Can | 0 | |
Adc Channels | 11 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8.1 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY461-20MU
This table gives cross-reference parts and alternative options found for ATTINY461-20MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY461-20MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY461-20MU | Microchip Technology Inc | $0.8237 | IC MCU 8BIT 4KB FLASH 32VQFN | ATTINY461-20MU vs ATTINY461-20MU |
ATTINY461-20MU Frequently Asked Questions (FAQ)
-
The ATTINY461-20MU can operate from -40°C to +125°C, but the recommended operating temperature range is -40°C to +85°C.
-
The ATTINY461-20MU can be programmed using Atmel's AVRISP, AVRISP mkII, or JTAGICE3 programmers, or using a third-party programmer. The device can also be programmed using the Arduino IDE.
-
The ATTINY461-20MU can operate at a maximum clock frequency of 20 MHz, but it can also be run at lower frequencies to conserve power.
-
The ATTINY461-20MU has a typical active mode current consumption of 2.5 mA at 1 MHz and 3V, and a typical sleep mode current consumption of 0.1 μA at 3V.
-
No, the ATTINY461-20MU does not have a built-in USB interface. It is a general-purpose microcontroller and is not suitable for USB applications.