Part Details for ATTINY4-TSHR by Atmel Corporation
Results Overview of ATTINY4-TSHR by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY4-TSHR Information
ATTINY4-TSHR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LT306018TSHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, G/F, LCP, 6.0mm*2.54mm*2.0mm, T&R W/CAP, Color-Black | |
G800LT305018TSHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x3Pin, G/F, LCP, 6.0mm*2.54mm*2.0mm, T&R W/CAP, Color-Black |
Price & Stock for ATTINY4-TSHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 25047 |
|
RFQ | |
|
Win Source Electronics | 31284 |
|
$0.4181 / $0.6260 | Buy Now |
Part Details for ATTINY4-TSHR
ATTINY4-TSHR CAD Models
ATTINY4-TSHR Part Data Attributes
|
ATTINY4-TSHR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY4-TSHR
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDSO6, 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 12 | |
Ram | 0.03 | |
Flash Memory | 0.5 | |
Can | 0 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 256 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 12 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY4-TSHR
This table gives cross-reference parts and alternative options found for ATTINY4-TSHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY4-TSHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY4-TSHR | Microchip Technology Inc | $0.3991 | IC MCU 8BIT 512B FLASH SOT23 | ATTINY4-TSHR vs ATTINY4-TSHR |
ATTINY4-TSURA3 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO6 | ATTINY4-TSHR vs ATTINY4-TSURA3 |
ATTINY4-TSHR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATTINY4-TSHR is 12 MHz.
-
The ATTINY4-TSHR has 4 KB of flash memory.
-
The operating voltage range of the ATTINY4-TSHR is 1.8V to 5.5V.
-
No, the ATTINY4-TSHR does not have built-in ADCs.
-
Yes, the ATTINY4-TSHR is rated for operation up to 150°C (302°F).