-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY26L-8SU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9689
|
Newark | 3V, 8Mhz, Soic, Ind Temp, Green Rohs Compliant: Yes |Microchip ATTINY26L-8SU RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 7513 |
|
$2.7100 / $2.7200 | Buy Now |
DISTI #
68T3636
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 8Mhz, Soic-20, Product Range:Avr Attiny Family Attiny26 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:8Mhz, Program Memory Size:2Kb, No. Of Pins:20Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip ATTINY26L-8SU RoHS: Compliant Min Qty: 296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
ATTINY26L-8SU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4342 In Stock |
|
$2.2625 / $2.5700 | Buy Now |
DISTI #
ATTINY26L-8SU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin SOIC W - Rail/Tube (Alt: ATTINY26L-8SU) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 7513 |
|
$2.1375 / $2.2100 | Buy Now |
DISTI #
556-ATTINY26L-8SU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2kB Flash 128B EE 128B SRAM RoHS: Compliant | 5523 |
|
$2.2600 / $2.5700 | Buy Now |
DISTI #
VBF:5286_07153204
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 4 Weeks Date Code: 2333 | Americas - 1056 |
|
$2.2680 | Buy Now |
DISTI #
E54:1762_01131768
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 296 Package Multiple: 37 Lead time: 4 Weeks Date Code: 2417 | Europe - 296 |
|
$2.2680 | Buy Now |
DISTI #
V99:2348_07153204
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2335 | Americas - 96 |
|
$2.1950 | Buy Now |
DISTI #
ATTINY26L-8SU
|
Microchip Technology Inc | 3V, 8MHZ, SOIC, IND TEMP, GREEN, SOIC, Projected EOL: 2039-11-01 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | 24589 |
|
$1.8600 / $2.5700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 8 MHz - 3.3V/5V - -40°C to +85°C - 20 Pin SOIC - Tube RoHS: Compliant |
740 In Stock 28636 Factory Stock |
|
$2.1500 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY26L-8SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY26L-8SU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.649 mm | |
Speed | 8 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The ATTINY26L-8SU can operate from -40°C to +125°C, but the recommended operating temperature range is -40°C to +85°C for optimal performance.
The ATTINY26L-8SU can be programmed using a variety of methods, including in-system programming (ISP), in-circuit serial programming (ICSP), and high-voltage serial programming (HVSP). You can use a programmer such as the AVRISP or the PICkit to program the device.
The ATTINY26L-8SU can operate at a maximum clock frequency of 8 MHz, but it can also be clocked at lower frequencies for power-saving purposes.
The ATTINY26L-8SU has a typical active mode current consumption of 1.5 mA at 1 MHz and 3V, and a typical sleep mode current consumption of 0.1 μA at 3V.
The reset pin (RST) is an active-low input that can be used to reset the device. When the RST pin is low, the device is held in reset, and all operations are halted. When the RST pin is high, the device operates normally.