Part Details for ATTINY26L-8SC by Atmel Corporation
Results Overview of ATTINY26L-8SC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY26L-8SC Information
ATTINY26L-8SC by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY26L-8SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1794 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1010 |
|
RFQ |
Part Details for ATTINY26L-8SC
ATTINY26L-8SC CAD Models
ATTINY26L-8SC Part Data Attributes
|
ATTINY26L-8SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY26L-8SC
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.649 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY26L-8SC
This table gives cross-reference parts and alternative options found for ATTINY26L-8SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY26L-8SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY26L-8SU | Microchip Technology Inc | $3.0507 | IC MCU 8BIT 2KB FLASH 20SOIC | ATTINY26L-8SC vs ATTINY26L-8SU |
ATTINY26L-8SU-SL383 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | ATTINY26L-8SC vs ATTINY26L-8SU-SL383 |
ATTINY26L-8SUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 2KB FLASH 20SOIC | ATTINY26L-8SC vs ATTINY26L-8SUR |
ATTINY26L-8SC Frequently Asked Questions (FAQ)
-
The ATTINY26L-8SC can operate from -40°C to 125°C, but the datasheet recommends operating it between -40°C to 85°C for optimal performance.
-
The ATTINY26L-8SC can be programmed using Atmel's AVRISP, AVRISP2, or third-party programmers that support the AVR microcontroller family. You can also use the Arduino IDE with a compatible programmer.
-
The ATTINY26L-8SC can operate up to 12 MHz with an external crystal oscillator, but the internal RC oscillator is limited to 4 MHz.
-
Yes, the ATTINY26L-8SC has several power-saving features, including sleep modes, power-down modes, and a low-power oscillator. It can operate from a 1.8V to 5.5V power supply, making it suitable for battery-powered devices.
-
The ATTINY26L-8SC has 2KB of flash memory, which is sufficient for small to medium-sized applications.