Part Details for ATTINY261A-MF by Microchip Technology Inc
Results Overview of ATTINY261A-MF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY261A-MF Information
ATTINY261A-MF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY261A-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8542
|
Newark | 20Mhz, Qfn, Ind +125C ,green 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ATTINY261A-MF RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
ATTINY261A-MF-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 32QFN Min Qty: 980 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1800 | Buy Now |
DISTI #
ATTINY261A-MF
|
Avnet Americas | - Trays (Alt: ATTINY261A-MF) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.1628 / $1.3916 | Buy Now |
DISTI #
556-ATTINY261A-MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 2KB FLASH 128BEE RoHS: Compliant | 909 |
|
$1.1700 / $1.4200 | Buy Now |
DISTI #
ATTINY261A-MF
|
Microchip Technology Inc | 20MHz, QFN, Ind +125C ,Green, VQFN, Projected EOL: 2044-12-22 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$1.0400 / $1.4200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 32 Pin QFN - Tray RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
DISTI #
ATTINY261A-MF
|
TME | IC: AVR microcontroller, VQFN32, 1.8÷5.5VDC, Ext.inter: 16, Cmp: 1 Min Qty: 1 | 0 |
|
$1.3000 / $1.5900 | RFQ |
|
NAC | 20MHz, QFN, Ind +125C ,Green - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$1.2700 / $1.5700 | Buy Now |
DISTI #
ATTINY261A-MF
|
Avnet Silica | (Alt: ATTINY261A-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY261A-MF
|
EBV Elektronik | (Alt: ATTINY261A-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATTINY261A-MF
ATTINY261A-MF CAD Models
ATTINY261A-MF Part Data Attributes
|
ATTINY261A-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY261A-MF
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY261A-MF
This table gives cross-reference parts and alternative options found for ATTINY261A-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY261A-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY261A-MU | Microchip Technology Inc | $0.8893 | IC MCU 8BIT 2KB FLASH 32VQFN | ATTINY261A-MF vs ATTINY261A-MU |
ATTINY261A-MN | Microchip Technology Inc | $1.0285 | IC MCU 8BIT 2KB FLASH 32VQFN | ATTINY261A-MF vs ATTINY261A-MN |
ATTINY261A-MUR | Microchip Technology Inc | $1.4600 | IC MCU 8BIT 2KB FLASH 32VQFN | ATTINY261A-MF vs ATTINY261A-MUR |
ATTINY261A-MFR | Microchip Technology Inc | $1.8750 | IC MCU 8BIT 2KB FLASH 32QFN | ATTINY261A-MF vs ATTINY261A-MFR |
ATTINY261A-MNR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 2KB FLASH 32VQFN | ATTINY261A-MF vs ATTINY261A-MNR |
ATTINY261A-MF Frequently Asked Questions (FAQ)
-
The ATTINY261A-MF can operate from -40°C to +125°C, but the recommended operating temperature range is -40°C to +85°C for optimal performance.
-
The ATTINY261A-MF can be programmed using a variety of methods, including In-System Programming (ISP), In-Circuit Serial Programming (ICSP), and High-Voltage Serial Programming (HVSP). You can use a programmer such as the AVRISP or the PICkit to program the device.
-
The ATTINY261A-MF can operate at a maximum clock frequency of 20 MHz, but it can also be run at lower frequencies to conserve power.
-
The power consumption of the ATTINY261A-MF depends on the operating frequency, voltage, and mode of operation. At 1.8V and 1 MHz, the typical current consumption is around 1.5 mA, but it can be as low as 0.1 mA in power-down mode.
-
Yes, the ATTINY261A-MF is suitable for battery-powered devices due to its low power consumption and ability to operate from a wide range of voltage sources, including batteries.