Part Details for ATTINY25V-10SSUR by Microchip Technology Inc
Results Overview of ATTINY25V-10SSUR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY25V-10SSUR Information
ATTINY25V-10SSUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY25V-10SSUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3621
|
Newark | Mcu, 8Bit, 10Mhz, Wsoic-8, Product Range:Avr Attiny Family Attiny25 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:2Kb, No. Of Pins:8Pins, Ic Case/Package:Wsoic, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip ATTINY25V-10SSUR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 | Buy Now |
DISTI #
ATTINY25V-10SSURCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
484 In Stock |
|
$1.4100 / $1.6900 | Buy Now |
DISTI #
ATTINY25V-10SSUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC W T/R - Tape and Reel (Alt: ATTINY25V-10SSUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4289 / $1.4774 | Buy Now |
DISTI #
556-ATTINY25V-10SSUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM-10MHz, IN RoHS: Compliant | 3615 |
|
$1.4100 / $1.6900 | Buy Now |
DISTI #
E54:1762_02279061
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2414 | Europe - 48000 |
|
$1.3970 | Buy Now |
DISTI #
V72:2272_07153359
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 Container: Cut Strips | Americas - 565 |
|
$1.6240 / $1.7620 | Buy Now |
DISTI #
ATTINY25V-10SSUR
|
Microchip Technology Inc | 10MHZ, NARROW SOIC, IND TEMP GREEN, T&R, SOIC, Projected EOL: 2039-11-01 ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2500 / $1.6900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14 Pin SOIC - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$1.3400 / $3.8400 | Buy Now |
DISTI #
81013457
|
Verical | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2414 | Americas - 48000 |
|
$1.3970 | Buy Now |
DISTI #
69149082
|
Verical | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2310 | Americas - 4000 |
|
$2.2743 / $4.9935 | Buy Now |
Part Details for ATTINY25V-10SSUR
ATTINY25V-10SSUR CAD Models
ATTINY25V-10SSUR Part Data Attributes
|
ATTINY25V-10SSUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY25V-10SSUR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 10 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY25V-10SSUR
This table gives cross-reference parts and alternative options found for ATTINY25V-10SSUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25V-10SSUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY25V-10SSU-SL383 | Atmel Corporation | Check for Price | Microcontroller | ATTINY25V-10SSUR vs ATTINY25V-10SSU-SL383 |
ATTINY25V-10SSUR Frequently Asked Questions (FAQ)
-
The ATTINY25V-10SSUR can operate from -40°C to +125°C, but the recommended operating temperature range is -40°C to +85°C for optimal performance.
-
The ATTINY25V-10SSUR can be programmed using a variety of methods, including in-system programming (ISP), in-circuit serial programming (ICSP), and high-voltage serial programming (HVSP). You can use a programmer such as the AVRISP or the PICkit to program the device.
-
The ATTINY25V-10SSUR can operate at a maximum clock frequency of 10 MHz, but the recommended clock frequency is 8 MHz for optimal performance.
-
The ATTINY25V-10SSUR has a typical active mode current consumption of 1.5 mA at 1 MHz and 3V, and a typical sleep mode current consumption of 0.1 μA at 3V.
-
Yes, the ATTINY25V-10SSUR is suitable for battery-powered devices due to its low power consumption and sleep mode capabilities. However, you should consider the power consumption of the entire system, including the microcontroller, peripherals, and other components.