Part Details for ATTINY25V-10SSUR by Atmel Corporation
Results Overview of ATTINY25V-10SSUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY25V-10SSUR Information
ATTINY25V-10SSUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY25V-10SSUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 30355 |
|
RFQ |
Part Details for ATTINY25V-10SSUR
ATTINY25V-10SSUR CAD Models
ATTINY25V-10SSUR Part Data Attributes
|
ATTINY25V-10SSUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY25V-10SSUR
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.12 | |
Flash Memory | 2 | |
Can | 0 | |
Adc Channels | 4 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 10 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY25V-10SSUR
This table gives cross-reference parts and alternative options found for ATTINY25V-10SSUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25V-10SSUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY25V-10SSH | Microchip Technology Inc | $1.0000 | IC MCU 8BIT 2KB FLASH 8SOIC | ATTINY25V-10SSUR vs ATTINY25V-10SSH |
ATTINY25V-10SSU | Microchip Technology Inc | $1.4622 | IC MCU 8BIT 2KB FLASH 8SOIC | ATTINY25V-10SSUR vs ATTINY25V-10SSU |
ATTINY25V-10SSN | Microchip Technology Inc | $1.6319 | IC MCU 8BIT 2KB FLASH 8SOIC | ATTINY25V-10SSUR vs ATTINY25V-10SSN |
ATTINY25V-10SSUR | Microchip Technology Inc | $1.7450 | IC MCU 8BIT 2KB FLASH 8SOIC | ATTINY25V-10SSUR vs ATTINY25V-10SSUR |
ATTINY25V-10SSHR | Microchip Technology Inc | $51.5226 | IC MCU 8BIT 2KB FLASH 8SOIC | ATTINY25V-10SSUR vs ATTINY25V-10SSHR |
ATTINY25V-10SSU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | ATTINY25V-10SSUR vs ATTINY25V-10SSU |
ATTINY25V-10SSUR Frequently Asked Questions (FAQ)
-
The ATTINY25V-10SSUR can operate from -40°C to 125°C, but the datasheet recommends operating it between 0°C to 85°C for optimal performance.
-
The ATTINY25V-10SSUR can be programmed using Atmel's AVRISP, AVRISP mkII, or other third-party programmers. You can also use the Arduino IDE to program the chip.
-
The ATTINY25V-10SSUR can run at a maximum clock speed of 10 MHz, but it can also be clocked down to 128 kHz or 1 kHz for low-power applications.
-
The ATTINY25V-10SSUR has a typical active mode current consumption of 1.5 mA at 1 MHz and 3V, and a typical sleep mode current consumption of 0.1 μA at 3V.
-
Yes, the ATTINY25V-10SSUR has an 8-channel, 10-bit analog-to-digital converter (ADC) that can be used to convert analog signals to digital values.