Part Details for ATTINY24A-SSUR by Microchip Technology Inc
Results Overview of ATTINY24A-SSUR by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY24A-SSUR Information
ATTINY24A-SSUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY24A-SSUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0616
|
Newark | 20Mhz, Narrow Soic, Ind Temp, Green, T&r Rohs Compliant: Yes |Microchip ATTINY24A-SSUR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.8380 | Buy Now |
DISTI #
15AC6259
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Soic-14, Product Range:Avr Attiny Family Attiny24 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:2Kb, Ram Memory Size:128Byte, No. Of Pins:14Pins, Mcu Case Style:Soic, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip ATTINY24A-SSUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 934 |
|
$0.8700 / $0.9500 | Buy Now |
DISTI #
68T3582
|
Newark | 20Mhz, Narrow Soic, Ind Temp, Green, T&r 14 Soic .150In T/R Rohs Compliant: Yes |Microchip ATTINY24A-SSUR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 | Buy Now |
DISTI #
ATTINY24A-SSURCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13647 In Stock |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
ATTINY24A-SSUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R - Tape and Reel (Alt: ATTINY24A-SSUR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 36000 |
|
$0.7752 / $0.8296 | Buy Now |
DISTI #
556-ATTINY24A-SSUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz 1.8V RoHS: Compliant | 10115 |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
V72:2272_07157140
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2332 Container: Cut Strips | Americas - 3905 |
|
$0.5286 / $0.9389 | Buy Now |
DISTI #
ATTINY24A-SSUR
|
Microchip Technology Inc | 20MHZ, NARROW SOIC, IND TEMP, GREEN, T&R, SOIC, Projected EOL: 2039-11-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 225000 |
|
$0.7100 / $0.9500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tape&Reel RoHS: Compliant |
2250 In Stock 3000 On Order 270000 Factory Stock |
|
$0.7590 / $0.7830 | Buy Now |
DISTI #
69829496
|
Verical | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2332 | Americas - 3905 |
|
$0.5286 / $0.5916 | Buy Now |
Part Details for ATTINY24A-SSUR
ATTINY24A-SSUR CAD Models
ATTINY24A-SSUR Part Data Attributes
|
ATTINY24A-SSUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY24A-SSUR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY24A-SSUR
This table gives cross-reference parts and alternative options found for ATTINY24A-SSUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY24A-SSUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY24A-SSF | Microchip Technology Inc | $0.6377 | IC MCU 8BIT 2KB FLASH 14SOIC | ATTINY24A-SSUR vs ATTINY24A-SSF |
ATTINY24A-SSU | Microchip Technology Inc | $0.6955 | IC MCU 8BIT 2KB FLASH 14SOIC | ATTINY24A-SSUR vs ATTINY24A-SSU |
ATTINY24A-SSN | Microchip Technology Inc | $0.8277 | IC MCU 8BIT 2KB FLASH 14SOIC | ATTINY24A-SSUR vs ATTINY24A-SSN |
ATTINY24A-SSFR | Microchip Technology Inc | $1.0040 | IC MCU 8BIT 2KB FLASH 14SOIC | ATTINY24A-SSUR vs ATTINY24A-SSFR |
ATTINY24A-SSUR Frequently Asked Questions (FAQ)
-
The ATTINY24A-SSUR can operate from -40°C to +125°C, but the recommended operating temperature range is -40°C to +85°C for optimal performance.
-
The ATTINY24A-SSUR can be programmed using a variety of methods, including in-system programming (ISP), in-circuit serial programming (ICSP), and high-voltage serial programming (HVSP). You can use a programmer such as the AVRISP or the PICkit 3, or use a development board with a built-in programmer.
-
The ATTINY24A-SSUR has a maximum clock speed of 20 MHz, but it can also be operated at lower clock speeds to conserve power.
-
The ATTINY24A-SSUR has a typical active mode current consumption of 1.5 mA at 1 MHz and 3V, and a typical sleep mode current consumption of 0.1 μA. The exact power consumption will depend on the specific application and operating conditions.
-
Yes, the ATTINY24A-SSUR has a built-in 10-bit analog-to-digital converter (ADC) with 8 channels, which can be used to convert analog signals to digital values.