Part Details for ATTINY24A-PU by Atmel Corporation
Results Overview of ATTINY24A-PU by Atmel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY24A-PU Information
ATTINY24A-PU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY24A-PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATTINY24A-PU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 14DIP Min Qty: 208 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
286 In Stock |
|
$1.4500 | Buy Now |
DISTI #
85964348
|
Verical | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin PDIP W Min Qty: 216 Package Multiple: 1 Date Code: 1201 | Americas - 286 |
|
$1.7375 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 37 |
|
$1.9008 / $3.4560 | Buy Now | |
|
Rochester Electronics | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 | 286 |
|
$1.1100 / $1.3900 | Buy Now |
|
Vyrian | Peripheral ICs | 496 |
|
RFQ |
Part Details for ATTINY24A-PU
ATTINY24A-PU CAD Models
ATTINY24A-PU Part Data Attributes
|
ATTINY24A-PU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY24A-PU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP14, 0.300 INCH, GREEN, PLASTIC, MS-001AA, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.12 | |
Flash Memory | 2 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.177 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY24A-PU
This table gives cross-reference parts and alternative options found for ATTINY24A-PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY24A-PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY24A-PU | Microchip Technology Inc | $2.0140 | IC MCU 8BIT 2KB FLASH 14DIP | ATTINY24A-PU vs ATTINY24A-PU |
ATTINY24A-PU Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATTINY24A-PU is 20 MHz.
-
The ATTINY24A-PU has 2KB of flash memory.
-
Yes, the ATTINY24A-PU can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
The current consumption of the ATTINY24A-PU in sleep mode is typically around 0.1-0.5 μA.
-
Yes, the ATTINY24A-PU has a built-in UART (Universal Asynchronous Receiver-Transmitter) for serial communication.