-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 20QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY2313A-MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6189
|
Newark | Mcu, 8Bit, Avr, 2K Flash, 20Qfn, Product Range:Avr Attiny Family Attiny23 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:2Kb, Ram Memory Size:128Byte, No. Of Pins:20Pins, Mcu Case Style:Qfn, No. Of I/O S:18I/O S, Rohs Compliant: Yes |Microchip ATTINY2313A-MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 248 |
|
$0.7300 / $0.8900 | Buy Now |
DISTI #
ATTINY2313A-MU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1320 In Stock |
|
$0.7300 / $0.8900 | Buy Now |
DISTI #
ATTINY2313A-MU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin MLF EP - Trays (Alt: ATTINY2313A-MU) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.7300 / $0.8900 | Buy Now |
DISTI #
556-ATTINY2313A-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B SRAM 1 UART RoHS: Compliant | 980 |
|
$0.7300 / $0.8900 | Buy Now |
DISTI #
V99:2348_07156979
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 | Americas - 847 |
|
$0.7742 | Buy Now |
DISTI #
ATTINY2313A-MU
|
Microchip Technology Inc | 20MHz, QFN/MLF, IND TEMP, Green, 1.8-5.5, WQFN, Projected EOL: 2039-11-05 COO: South Korea ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
7 Alternates Available |
|
$0.6300 / $0.8900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin MLF - Tray RoHS: Compliant |
490 In Stock |
|
$0.7680 / $1.1720 | Buy Now |
DISTI #
67542970
|
Verical | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2313 | Americas - 847 |
|
$0.7742 | Buy Now |
DISTI #
88152326
|
Verical | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2313 | Americas - 475 |
|
$1.0920 / $1.5210 | Buy Now |
DISTI #
ATTINY2313A-MU
|
TME | IC: AVR microcontroller, WQFN20, 1.8÷5.5VDC, Ext.inter: 18, Cmp: 1 Min Qty: 1 | 280 |
|
$0.7800 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY2313A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY2313A-MU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT MINIMUM 1.8 V SUPPLY FOR 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY2313A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY2313A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY2313A-MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5 | ATTINY2313A-MU vs ATTINY2313A-MU |
ATTINY2313A-SU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | ATTINY2313A-MU vs ATTINY2313A-SU |
ATTINY2313A-MMH | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 | ATTINY2313A-MU vs ATTINY2313A-MMH |
ATTINY2313A-MMHR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 | ATTINY2313A-MU vs ATTINY2313A-MMHR |
The maximum clock frequency for the ATTINY2313A-MU is 20 MHz.
The ATTINY2313A-MU consumes approximately 0.1 μA in sleep mode.
Yes, the ATTINY2313A-MU can operate with a power supply voltage range of 2.7V to 5.5V, including 3.3V.
The ATTINY2313A-MU has 18 I/O pins.
Yes, the ATTINY2313A-MU has 128 bytes of built-in EEPROM.