Part Details for ATTINY167-XU by Microchip Technology Inc
Results Overview of ATTINY167-XU by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY167-XU Information
ATTINY167-XU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY167-XU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3823
|
Newark | Mcu, 8Bit, 16Mhz, Tssop-20 Rohs Compliant: Yes |Microchip ATTINY167-XU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$1.9300 / $2.2100 | Buy Now |
DISTI #
ATTINY167-XU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
370 In Stock |
|
$1.9300 / $2.3300 | Buy Now |
DISTI #
ATTINY167-XU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin TSSOP - Rail/Tube (Alt: ATTINY167-XU) RoHS: Compliant Min Qty: 370 Package Multiple: 370 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9367 / $2.0024 | Buy Now |
DISTI #
556-ATTINY167-XU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 512B RAM 16MHz Ind-G RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
VBF:5286_07153377
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 7 Weeks Date Code: 2221 | Americas - 46 |
|
$2.0550 | Buy Now |
DISTI #
ATTINY167-XU
|
Microchip Technology Inc | 16MHz, 20 LEAD TSSOP, Ind.Grade, Green, TSSOP, Projected EOL: 2039-12-11 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
900 Alternates Available |
|
$1.6800 / $2.3300 | Buy Now |
DISTI #
73927064
|
RS | Microcontroller, 16MHz, 20 lead TSSOP, Ind. grade, green, LIN controller, 8-bit Min Qty: 370 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 | RFQ |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 512 Bytes SRAM - 16 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin TSSOP - Tube RoHS: Compliant | 888 Factory Stock |
|
$2.0400 / $2.9600 | Buy Now |
DISTI #
75723780
|
Verical | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2338 | Americas - 89 |
|
$1.9999 / $2.0500 | Buy Now |
DISTI #
ATTINY167-XU
|
TME | IC: AVR microcontroller, TSSOP20, 1.8÷5.5VDC, Ext.inter: 11, Cmp: 1 Min Qty: 1 | 0 |
|
$2.1100 / $2.5600 | RFQ |
Part Details for ATTINY167-XU
ATTINY167-XU CAD Models
ATTINY167-XU Part Data Attributes
|
ATTINY167-XU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY167-XU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 20TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz AND 1.8 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATTINY167-XU Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATTINY167-XU is 20 MHz.
-
The ATTINY167-XU has 16 KB of flash memory.
-
Yes, the ATTINY167-XU can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the ATTINY167-XU does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.
-
The ATTINY167-XU has 4 PWM channels.